Polymer Electrolytic SMT Capacitors - T525 Series
Polymer electrolytic 125°C, 2 to 16 VDC capacitors from KEMET
The KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface-mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
The T525 polymer electrolytic is rated for +125°C operating temperatures, extending the category temperature of the standard T520 KO-CAP. The T525 delivers a higher temperature rating for applications that may exceed +105°C, while still offering the same advantages such as low ESR, high frequency capacitance retention, long life, and stable capacitance as other KO-CAPs.
- Stable ESR at +125°C
- High volumetric efficiency
- High frequency capacitance retention
- 100% surge current tested
- EIA standard case sizes
- Halogen-free epoxy/RoHS compliant
T525 Series Polymer Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | T525D107M010ATE025 | CAP TANT POLY 100UF 10V 2917 | 10 V | 10255 - Immediate | $7.34 | View Details |
![]() | ![]() | T525D227M010ATE025 | CAP TANT POLY 220UF 10V 2917 | 10 V | 3267 - Immediate | $7.38 | View Details |
![]() | ![]() | T525D337M006ATE025 | CAP TANT POLY 330UF 6.3V 2917 | 6.3 V | 14962 - Immediate | $7.84 | View Details |
![]() | ![]() | T525A106M010ATE080 | CAP TANT POLY 10UF 10V 1206 | 10 V | 12270 - Immediate | $1.97 | View Details |
![]() | ![]() | T525B336M016ATE070 | CAP TANT POLY 33UF 16V 1411 | 16 V | 12000 - Immediate | $2.14 | View Details |
![]() | ![]() | T525B226M010ATE080 | CAP TANT POLY 22UF 10V 1411 | 10 V | 1736 - Immediate | $2.23 | View Details |
![]() | ![]() | T525B336M010ATE080 | CAP TANT POLY 33UF 10V 1411 | 10 V | 2887 - Immediate | $2.56 | View Details |
![]() | ![]() | T525D687M003ATE025 | CAP TANT POLY 680UF 3V 2917 | 3 V | 3959 - Immediate | $6.12 | View Details |
![]() | ![]() | T525D337M2R5ATE025 | CAP TANT POLY 330UF 2.5V 2917 | 2.5 V | 2521 - Immediate | $6.12 | View Details |
![]() | ![]() | T525D107M010AHE025 | CAP TANT POLY 100UF 10V 2917 | 10 V | 690 - Immediate | $6.83 | View Details |
![]() | ![]() | T525D476M016ATE035 | CAP TANT POLY 47UF 16V 2917 | 16 V | 6937 - Immediate | $7.34 | View Details |
![]() | ![]() | T525B336M016ATE090 | CAP TANT POLY 33UF 16V 1411 | 16 V | 2431 - Immediate | $2.14 | View Details |
![]() | ![]() | T525T476M006ATE080 | CAP TANT POLY 47UF 6.3V 1411 | 6.3 V | 7975 - Immediate | $2.54 | View Details |
![]() | ![]() | T525B476M006ATE080 | CAP TANT POLY 47UF 6.3V 1411 | 6.3 V | 4240 - Immediate | $2.56 | View Details |
![]() | ![]() | T525B686M006ATE080 | CAP TANT POLY 68UF 6.3V 1411 | 6.3 V | 1017 - Immediate | $2.69 | View Details |
![]() | ![]() | T525D687M2R5ATE025 | CAP TANT POLY 680UF 2.5V 2917 | 2.5 V | 846 - Immediate | $6.12 | View Details |
![]() | ![]() | T525D157M010ATE055 | CAP TANT POLY 150UF 10V 2917 | 10 V | 704 - Immediate | $6.12 | View Details |
![]() | ![]() | T525D227M006ATE025 | CAP TANT POLY 220UF 6.3V 2917 | 6.3 V | 1020 - Immediate | $6.36 | View Details |
![]() | ![]() | T525D157M010ATE025 | CAP TANT POLY 150UF 10V 2917 | 10 V | 268 - Immediate | $6.36 | View Details |
![]() | ![]() | T525B336M006ATE080 | CAP TANT POLY 33UF 6.3V 1411 | 6.3 V | 1565 - Immediate | $2.23 | View Details |