Tantalum Polymer High-Reliability (HRA) Capacitors – T540/T541/T543 Series
KEMET's conductive organic polymer KO-CAP® are designed for high reliability, low failure rate applications
The KEMET, a YAGEO company, organic capacitor (KO-CAP) is a high-reliability (HRA) solid polymer capacitor. A conductive organic polymer replaces the legacy MnO2 as the counter-electrode of the capacitor. This results in low ESR and improved capacitance retention at high frequency. The KO-CAP may also be operated at steady state voltages at up to 90% of rated voltage for part types with rated voltages of ≤10 volts and up to 80% of rated voltage for part types >10 V. The HRA polymer electrolytic offers the same performance advantages as other KO-CAP series with screening options associated with high-reliability applications. These HRA-grade components offer several surge current screening options. The recommended application derating for these capacitors is 10% to 20%, rendering them suitable for application voltages from 0.8 VDC to 48 VDC or 50 VDC. These polymer solid electrolytic capacitors are available with failure rate options as defined by KEMET's KO-CAP reliability assessment method.
The T540 series KO-CAP uses a polymer cathode design that delivers low ESR values. It offers the same advantages as the commercial T525 series but is also suitable for the high-reliability requirements of telecommunications, computer, military, and aerospace applications.
The T541 series KO-CAP uses multiple-polymer anode design that deliver the lowest ESR values available in the industry. It offers the same advantages as the commercial T530 series but is also suitable for the high-reliability requirements of telecommunications, computer, military, and aerospace applications.
The T543 series KO-CAP uses polymer cathode design that delivers the low ESR values and offers the same advantages as the industrial T520 series, the T543 series is a KEMET solution for designers seeking for cost effective solution up-screened to high-reliability (HRA) equivalents.
- Voltage: 2.5 V to 63 V
- 125°C maximum operating temperature
- High frequency capacitance retention
- Benign failure mode
- EIA standard case sizes
- 100% accelerated steady state aging
- Surge current testing options
- Volumetrically efficient
- Use at up to 90% of rated voltage (10% derating) for part types ≤10 V
- Use at up to 80% of rated voltage (20% derating) for part types >10 V
- Self-healing mechanism
- Polymer cathode technology
- Low ESR : 25 mΩ to 150 mΩ
- Capacitance: 4.7 μF to 680 μF
- Polymer Multiple Anode technology
- Very low ESR : 5 mΩ to 150 mΩ
- Capacitance: 10 μF to 2,000 μF
- Polymer cathode technology
- Low ESR : 4 mΩ to 20 mΩ
- Capacitance: 4.7 μF to 2,000 μF
T540 Series Tantalum Polymer High Reliability Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T540D227M010AH6710 | CAP TANT POLY 220UF 10V 2917 | 966 - Immediate | $34.51 | View Details |
![]() | ![]() | T540D475M063AH6510 | CAP TANT POLY 4.7UF 63V 2917 | 432 - Immediate | $32.87 | View Details |
![]() | ![]() | T540D106M050AH6710 | CAP TANT POLY 10UF 50V 2917 | 209 - Immediate | $40.81 | View Details |
![]() | ![]() | T540D157M010AH6710 | CAP TANT POLY 150UF 10V 2917 | 729 - Immediate | $34.51 | View Details |
![]() | ![]() | T540B107M003AH85107280 | CAP TANT POLY 100UF 3V 1411 | 0 - Immediate | $11.19 | View Details |
![]() | ![]() | T540B157M003AH85107280 | CAP TANT POLY 150UF 3V 1411 | 0 - Immediate | $11.19 | View Details |
![]() | ![]() | T540B686M004AH85107280 | CAP TANT POLY 68UF 4V 1411 | 0 - Immediate | $11.19 | View Details |
![]() | ![]() | T540B107M004AH85107280 | CAP TANT POLY 100UF 4V 1411 | 0 - Immediate | $11.19 | View Details |
![]() | ![]() | T540B336M006AH85107280 | CAP TANT POLY 33UF 6.3V 1411 | 0 - Immediate | $11.19 | View Details |
![]() | ![]() | T540B476M006AH85107280 | CAP TANT POLY 47UF 6.3V 1411 | 0 - Immediate | $11.19 | View Details |
![]() | ![]() | T540B686M006AH85107280 | CAP TANT POLY 68UF 6.3V 1411 | 0 - Immediate | $11.19 | View Details |
![]() | ![]() | T540B226M010AH85107280 | CAP TANT POLY 22UF 10V 1411 | 0 - Immediate | $11.19 | View Details |
![]() | ![]() | T540B336M010AH85107280 | CAP TANT POLY 33UF 10V 1411 | 0 - Immediate | $11.19 | View Details |
![]() | ![]() | T540B107M003AH8510 | CAP TANT POLY 100UF 3V 1411 | 0 - Immediate | $16.91 | View Details |
![]() | ![]() | T540B157M003AH8510 | CAP TANT POLY 150UF 3V 1411 | 0 - Immediate | $16.91 | View Details |
![]() | ![]() | T540B686M004AH8510 | CAP TANT POLY 68UF 4V 1411 | 0 - Immediate | $16.91 | View Details |
![]() | ![]() | T540B107M004AH8510 | CAP TANT POLY 100UF 4V 1411 | 0 - Immediate | $16.91 | View Details |
![]() | ![]() | T540B336M006AH8510 | CAP TANT POLY 33UF 6.3V 1411 | 0 - Immediate | $16.91 | View Details |
![]() | ![]() | T540B476M006AH8510 | CAP TANT POLY 47UF 6.3V 1411 | 0 - Immediate | $16.91 | View Details |
![]() | ![]() | T540B686M006AH8510 | CAP TANT POLY 68UF 6.3V 1411 | 0 - Immediate | $16.91 | View Details |
T541 Series Tantalum Polymer High Reliability Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T541X477M006AH6510T500 | CAP TANT POLY 470UF 6.3V 2917 | 320 - Immediate | $33.91 | View Details |
![]() | ![]() | T541X107M020AH6510 | CAP TANT POLY 100UF 20V 2917 | 6793 - Immediate | $34.97 | View Details |
![]() | ![]() | T541X337M010AH6510 | CAP TANT POLY 330UF 10V 2917 | 997 - Immediate | $34.97 | View Details |
![]() | ![]() | T541X476M035AH6510 | CAP TANT POLY 47UF 35V 2917 | 463 - Immediate | $37.09 | View Details |
![]() | ![]() | T541X106M063AH6510 | CAP TANT POLY 10UF 63V 2917 | 945 - Immediate | $37.09 | View Details |
![]() | ![]() | T541X336M050AH6510 | 33.0UF 50.0V | 23 - Immediate | $37.09 | View Details |
![]() | ![]() | T541X108M003AH6710 | CAP TANT POLY 1000UF 3V 2917 | 832 - Immediate | $41.85 | View Details |
![]() | ![]() | T541X476M035BH6510 | CAP TANT POLY 47UF 35V 2917 | 518 - Immediate | $40.19 | View Details |
![]() | ![]() | T541X227M016AH6710 | CAP TANT POLY 220UF 16V 2917 | 970 - Immediate | $43.70 | View Details |
![]() | ![]() | T541X107M025AH6710 | CAP TANT POLY 100UF 25V 2917 | 2214 - Immediate | $42.90 | View Details |
![]() | ![]() | T541X336M050AH6710 | CAP TANT POLY 33UF 50V 2917 | 3612 - Immediate | $45.78 | View Details |
![]() | ![]() | T541X337M016AH6710 | CAP TANT POLY 330UF 16V 2917 | 2592 - Immediate | $45.75 | View Details |
![]() | ![]() | T541X156M063AH6710 | CAP TANT POLY 15UF 63V 2917 | 1295 - Immediate | $46.93 | View Details |
![]() | ![]() | T541X476M035AH6710 | CAP TANT POLY 47UF 35V 2917 | 2461 - Immediate | $44.96 | View Details |
![]() | ![]() | T541X336M050BH6710 | CAP TANT POLY 33UF 50V 2917 | 685 - Immediate | $48.76 | View Details |
![]() | ![]() | T541X477K010CH6710 | 470.UF 10.0V | 1149 - Immediate | $53.91 | View Details |
![]() | ![]() | T541X156M063AH6510 | CAP TANT POLY 15UF 63V 2917 | 524 - Immediate | $39.15 | View Details |
![]() | ![]() | T541X687M004AH6710 | CAP TANT POLY 680UF 4V 2917 | 325 - Immediate | $41.85 | View Details |
![]() | ![]() | T541X157M016AH6710 | CAP TANT POLY 150UF 16V 2917 | 0 - Immediate | $42.90 | View Details |
![]() | ![]() | T541X477M006AH6710 | CAP TANT POLY 470UF 6.3V 2917 | 1242 - Immediate | $41.85 | View Details |
T543 Series Tantalum Polymer High Reliability Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T543D106K050ATE120 | CAP TANT POLY 10UF 50V 2917 | 2093 - Immediate | $15.80 | View Details |
![]() | ![]() | T543D107K016ATE035 | CAP TANT POLY 100UF 16V 2917 | 2452 - Immediate | $16.26 | View Details |
![]() | ![]() | T543X107M025AHE060 | CAP TANT POLY 100UF 25V 2917 | 1809 - Immediate | $26.80 | View Details |
![]() | ![]() | T543X226M050ATE040 | CAP TANT POLY 22UF 50V 2917 | 4742 - Immediate | $21.48 | View Details |
![]() | ![]() | T543O157M025AHE045 | CAP TANT POLY 150UF 25V 2924 | 90 - Immediate | $25.92 | View Details |
![]() | ![]() | T543X336M050AHE040 | CAP TANT POLY 33UF 50V 2917 | 81 - Immediate | $23.84 | View Details |
![]() | ![]() | T543X336M050ATE040 | CAP TANT POLY 33UF 50V 2917 | 8486 - Immediate | $23.84 | View Details |
![]() | ![]() | T543X106M063ATE0507505 | CAP TANT POLY 10UF 63V 2917 | 1458 - Immediate | $23.91 | View Details |
![]() | ![]() | T543X336M050AHE0407505 | CAP TANT POLY 33UF 50V 2917 | 14825 - Immediate | $24.74 | View Details |
![]() | ![]() | T543X476M035ATE030 | CAP TANT POLY 47UF 35V 2917 | 2197 - Immediate | $28.41 | View Details |
![]() | ![]() | T543X336K050AHE040 | CAP TANT POLY 33UF 50V 2917 | 4499 - Immediate | $25.83 | View Details |
![]() | ![]() | T543X156M063AHE035 | CAP TANT POLY 15UF 63V 2917 | 1057 - Immediate | $25.19 | View Details |
![]() | ![]() | T543X337M016AHE025 | CAP TANT POLY 330UF 16V 2917 | 1048 - Immediate | $30.16 | View Details |
![]() | ![]() | T543X476K035AHW030 | 47.0UF 35.0V | 1490 - Immediate | $34.09 | View Details |
![]() | ![]() | T543O687M010AHE015 | CAP TANT POLY 680UF 10V 2924 | 1507 - Immediate | $36.17 | View Details |
![]() | ![]() | T543X226K063ATW075 | CAP TANT POLY 22UF 63V 2917 | 1665 - Immediate | $38.46 | View Details |
![]() | ![]() | T543O477M016AHE020 | CAP TANT POLY 470UF 16V 2924 | 1959 - Immediate | $33.76 | View Details |
![]() | ![]() | T543X337M016AHW0257505 | CAP TANT POLY 330UF 16V 2917 | 1050 - Immediate | $33.29 | View Details |
![]() | ![]() | T543B106K025AHE100 | CAP TANT POLY 10UF 25V 1411 | 2177 - Immediate | $9.55 | View Details |
![]() | ![]() | T543X686K025AHE035 | 68.0UF 25.0V | 153 - Immediate | $16.44 | View Details |