Automotive, Small-Size, Tantalum-Polymer Capacitors - T597 Series
KEMET's automotive-grade polymer capacitors deliver high volumetric efficiency and ESR stability for automotive applications
KEMET's T597 series (+125ºC) of small-sized, surface-mounted, automotive-grade, polymer capacitors feature a face-down construction and an ultra-small 3216-12 case size (1206 footprint). These capacitors deliver high volumetric efficiency and ESR stability for automotive applications and performance under harsh environmental conditions. They are AEC-Q200 qualified, manufactured in an ISO TS16949-certified plant, and are subjected to PPAP/PSW as well as change control. KEMET's T597 capacitors are ideal for decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, and powertrain, where harsh conditions (such as high humidity and high temperatures) are a concern.
- AEC-Q200 qualification
- High volumetric efficiency
- Low ESR
- High reliability: up to 1000 hours at +85ºC/85% RH/Ur
- Small case size (1206)
- Halogen-free epoxy
- RoHS complaint
T597 Series Small-Size, Automotive-Grade, Polymer Capacitors
| Image | Manufacturer Part Number | Description | Lifetime @ Temp. | Voltage - Rated | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T597S336M006APE200 | CAP TANT POLY 33UF 6.3V 1206 | 2000 Hrs @ 125°C | 6.3 V | 0 - Immediate | $2.21 | View Details |
![]() | ![]() | T597S476M006APE200 | CAP TANT POLY 47UF 6.3V 1206 | 2000 Hrs @ 125°C | 6.3 V | 1969 - Immediate | $2.21 | View Details |
![]() | ![]() | T597S107M2R5APE100 | CAP TANT POLY 100UF 2.5V 1206 | 2000 Hrs @ 125°C | 2.5 V | 1362 - Immediate | $2.37 | View Details |
![]() | ![]() | T597S476M006APE100 | CAP TANT POLY 47UF 6.3V 1206 | 2000 Hrs @ 125°C | 6.3 V | 0 - Immediate | $0.77 | View Details |
![]() | ![]() | T597S336M006APE100 | CAP TANT POLY 33UF 6.3V 1206 | 2000 Hrs @ 125°C | 6.3 V | 0 - Immediate | $0.76 | View Details |