Automotive Polymer Tantalum SMT Capacitors - T598 Series

KEMET T598 series capacitors deliver one of the only fully qualified AEC-Q200 components in polymer technology

Image of KEMET's T598 Automotive Polymer Series CapacitorMeeting 100% of all the requirements of the Automotive Electronics Council (AEC)-Q200 Stress Test Qualification for Passive components. The KEMET T598 series utilizes the latest advancements in materials and design to deliver a surface-mount polymer capacitor that is fully AEC-Q200 qualified. The solid-state polymer cathode system delivers low ESR while the tantalum anode ensures reliability levels that far exceed the lifetime use of a vehicle. Additional features include stable capacitance across voltage and temperature, no loss of capacitance due to aging or dryout, high humidity handling, excellent shock and vibration performance, low-profile design, small footprint, and a benign failure mode. The series is RoHS compliant and halogen-free.

Typical applications include DC/DC converters for input and output voltages of 1 V to 48 V where a fully-qualified AEC-Q200 part is required due to harsh conditions where high humidity and temperature are a concern.

Features and Benefits
  • Low ESR
  • Long life
  • Stable capacitance
  • Polymer cathode technology
  • Benign failure mode
  • Operating temperature range of -55°C to 125°C
  • Fully qualified to AEC-Q200 test requirements
  • Voltage range of 2.5 V to 75 V
  • Capacitance tolerance of ±20%
  • Laser-marked case
  • RoHS-compliant and lead-free terminations
  • Halogen-free epoxy
  • TS 16949 certified plant
  • Capacitance tolerance of ±20%
  • Taped and reeled per EIA 481

Image of banner to explore more automotive solutions from YAGEO

T598 Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CAP TANT POLY 22UF 35V 2917T598D226M035ATE065CAP TANT POLY 22UF 35V 291719110 - Immediate$4.84View Details
CAP TANT POLY 100UF 16V 2917T598D107M016ATE050CAP TANT POLY 100UF 16V 29178795 - Immediate$5.19View Details
CAP TANT POLY 220UF 10V 2917T598D227M010ATE025CAP TANT POLY 220UF 10V 2917606 - Immediate$4.64View Details
CAP TANT POLY 4.7UF 35V 1411T598B475M035ATE200CAP TANT POLY 4.7UF 35V 14117115 - Immediate$2.43View Details
CAP TANT POLY 100UF 2.5V 1411T598B107M2R5ATE055CAP TANT POLY 100UF 2.5V 14114542 - Immediate$2.72View Details
Published: 2015-08-28