245 Flux-Cored Wire
Kester's 245 no-clean cored wire for leaded and lead-free alloys
Kester's 245 was developed to complement low residue liquid fluxes being used by the electronics industry. The chemistry is based on some of the same principles that have been safely used for years in mildly activated rosin fluxes. The use of 245 results in visually acceptable assemblies without cleaning, yet soldering quality and efficiency is comparable to that obtained with mildly activated rosin flux. 245 was formerly classified as Type LR per MIL-F-14256. 245 is Bellcore GR-78 compliant.
| Features | ||
|
|
245 Flux-Cored Wire
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 24-6337-8817 | SOLDER NO-CLEAN 14AWG 63/37 1LB | 132 - Immediate | $129.91 | View Details |
![]() | ![]() | 24-6337-8800 | SOLDER NO-CLEAN 20AWG 1LB | 1225 - Immediate | $147.58 | View Details |
![]() | ![]() | 24-6337-8807 | SOLDER NO-CLEAN 24AWG 1LB | 847 - Immediate | $183.86 | View Details |
![]() | ![]() | 24-6337-8814 | SOLDER NO-CLEAN 16AWG 63/37 1LB | 95 - Immediate | $144.75 | View Details |
![]() | ![]() | 24-6337-8813 | SOLDER NO-CLEAN 18AWG 63/37 1LB | 55 - Immediate | $138.02 | View Details |
![]() | ![]() | 24-6337-8809 | SOLDER NO-CLEAN 22AWG 63/37 1LB | 301 - Immediate | $175.27 | View Details |
![]() | ![]() | 24-6337-8806 | SOLDER NO-CLEAN 27AWG 63/37 1LB | 174 - Immediate | $229.68 | View Details |
![]() | ![]() | 24-6337-8801 | SLDR NO-CLEAN 20AWG 1LB 2.2% FLX | 812 - Immediate | $133.71 | View Details |
![]() | ![]() | 24-6337-8834 | SOLDER NO-CLEAN 24AWG 63/37 1LB | 244 - Immediate | $184.32 | View Details |
![]() | ![]() | 24-6337-8802 | SOLDER NO-CLEAN 20AWG 63/37 1LB | 306 - Immediate | $151.58 | View Details |