275 Flux-Cored Wire

Kester's no-clean cored wire for lead-bearing and lead-free alloys

Image of Kester Solder 275 Flux-Cored WireKester 275 flux for cored solder wire was developed to provide superior wetting performance for hand soldering in the electronics industry. The chemistry is based on some of the same principles that have been safely used for years in mildly activated rosin fluxes. The use of 275 results in an extremely clear post-soldering residue without cleaning. The unique chemistry in 275 was also designed to reduce spattering common to most core fluxes. Kester's 275 can be used for both lead bearing and lead-free soldering.

Performance Characteristics
  • Colorless translucent residues
  • Improves wetting performance
  • Excellent solderability and fast wetting to a variety of surface finishes
  • Eliminates the need and expense of cleaning
  • Low smoke and odor
  • Low spattering
  • Compatible with leaded and lead-free alloys
  • Classified as ROL0 per J-STD-004

275 Flux-Cored Wire

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SOLDER NO-CLEAN .031" 20AWG 1LB24-7068-7601SOLDER NO-CLEAN .031" 20AWG 1LB2929 - Immediate$473.19View Details
SOLDER NO-CLEAN .050" 16AWG 1LB24-7068-7606SOLDER NO-CLEAN .050" 16AWG 1LB185 - Immediate$450.32View Details
SOLDER NO-CLEAN .020" 24AWG 1LB24-7068-7603SOLDER NO-CLEAN .020" 24AWG 1LB147 - Immediate$405.90View Details
SOLDER NO-CLEAN .062" 14AWG 1LB24-7068-7607SOLDER NO-CLEAN .062" 14AWG 1LB108 - Immediate$302.14View Details
SOLDER NO-CLEAN .025" 22AWG 1LB24-7068-7617SOLDER NO-CLEAN .025" 22AWG 1LB0 - Immediate$443.85View Details
Published: 2017-08-02