278 Flux-Cored Wire with Innolot Alloy
Kester's halogen-free, halide-free, no-clean cored wire is suitable for high-performance applications
Kester 278 flux-cored wire with Innolot alloy is a halogen-free wire optimized for high-performance applications, such as under-the-hood automotive. The Innolot alloy addresses thermal fatigue challenges facing products designed for high temperature, high vibration environments such as military, automotive and extreme industrial applications. 278, with its fast wetting and low spattering, performs admirably when benchmarked against conventional halogen/halide-based systems, enabling its use in drag soldering and minimizing cycle time in robotic and manual soldering.
- Clear, non-tacky residue, resulting in excellent joint aesthetics after soldering and ease of inspection
- Excellent surface wettability and spreading suitable for robotic and manual soldering
- Excellent manufacturing consistency and uniform quality, minimizing defects for all types of soldering
- Conforms to the halogen-free requirement of IEC 61249-2-21, JPCA-ES-01, and IPC-410B specifications
- Very low flux spatter
- Excellent wetting speed; superior to halogenated materials
- Low smoke and odor
- Classified as ROL0 per J-STD-004B
- Point soldering
- Drag soldering
- Pad leveling in rework
- Automated robotic soldering
- Hand soldering with a soldering iron
278 Flux-Cored Wire with Innolot Alloy
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 91-7482-3331 | INNOLOT 2.2%/278 .031 250 G ROBO | 32 - Immediate | $192.79 | View Details |
![]() | ![]() | 91-7482-3340 | INNOLOT 2.2%/278 .040 250 G ROBO | 23 - Immediate | $192.79 | View Details |
![]() | ![]() | 90-7482-3320 | INNOLOT 2.2%/278 .020 100 G ROBO | 0 - Immediate | See Page for Pricing | View Details |