SMT Low-Profile Printed Circuit Board Edge Connectors

Keystone Electronics’ SMT PCB connectors are designed to pass signals or power across PCBs

Image of Keystone Electronics' SMT Low Profile Printed Circuit Board Edge ConnectorsQuickly and easily set-up, these space-saving SMT connectors from Keystone Electronics have a horizontal orientation making them uniquely suitable as parallel board-to-board or board-to-component alternative options for power or signal transferring. These connectors are designed to provide ideal low-profile circuit linkage and minimal footprint for high-density, high current PCB packages on power and aluminum backplanes. All PCB soldering applications, including reflow, may be utilized. Manufactured from phosphor bronze with gold plating, connectors are available in a male pin [part number 6100 (bulk) or 6100TR (tape and reel)] and a female socket [part number 6102 (bulk) or 6102TR (tape and reel)]. The female sockets are equipped with side guides for additional reinforcement to minimize PCB movement when installed. All tape and reel parts are packaged per ANSI/EIA-481 standard for compatibility with most vacuum and mechanical pick and place assembly systems.

Features
  • Designed to pass signals or power across boards
  • Generous lead-in guide aid in board assembly
  • Gold plating provides superior solderability as well as low contact resistance
  • Compatible with most automated assembly processes
  • Current rating: 10 A
  • Operating temperature: -40°F to +257°F (-40°C to +125°C)
  • Life: 100 cycles

SMT Low-Profile Printed Circuit Board Edge Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMT EDGE CONNECTOR, MALE ON T&R6100TRSMT EDGE CONNECTOR, MALE ON T&R12734 - Immediate
10000 - Factory Stock
$1.87View Details
SMT EDGE CONNECTOR, MALE6100SMT EDGE CONNECTOR, MALE2521 - Immediate
3100 - Factory Stock
$1.28View Details
SMT EDGE CONNECTOR, FEMALE6102SMT EDGE CONNECTOR, FEMALE2812 - Immediate
2600 - Factory Stock
$2.39View Details
SMT EDGE CONNECTOR, FEMALE ON T&6102TRSMT EDGE CONNECTOR, FEMALE ON T&15614 - Immediate
14000 - Factory Stock
$3.13View Details
Published: 2020-09-15