APG1005 Series 2nd Generation 0402 SMD LEDs

Kingbright's LEDs improve output intensity by up to 4 times higher compared to standard 1.0 mm x 0.5 mm SMDs

Image of Kingbright's APG1005 Series 0402 2nd Generation SMD LEDsKingbright's APG1005 series 2nd generation SMD LEDs are ultra-thin with a thickness of 0.2 mm and are available in the industry-standard 0402 package. These LEDs offer low power consumption, driven at 5 mA. With improved output intensity of up to 4 times higher compared to standard 1.0 mm x 0.5 mm SMD LEDs, this package is ideal for backlighting and indicator application designs in wearable wellness devices, medical healthcare tracking devices, portable entertainment consumer electronics, and datacenter telecommunication applications. The APG1005 series is available in single-color options including blue (468 nm) and green (525 nm).

Features
  • 1.0 mm x 0.5 mm SMD LED, thickness of 0.2 mm
  • Wide viewing angle
  • Compatible with automatic placement equipment
  • Ideal for backlights and indicators
  • Package: 4,000 pcs / reel
  • Moisture sensitivity level: 3
Applications
  • Backlighting
  • Status indicators
  • Consumer electronics: entertainment and portable devices
  • Data centers/storage and telecommunication
  • Smart appliances: home automation
  • Healthcare: diagnosis and preventive

APG1005 Series 0402 2nd Generation SMD LEDs

ImageManufacturer Part NumberDescriptionConfigurationLens TransparencyMillicandela RatingAvailable QuantityPriceView Details
LED BLUE CLEAR 0402 SMDAPG1005VBC-A1-5MAVLED BLUE CLEAR 0402 SMD-Clear60mcd18420 - Immediate$0.82View Details
LED GREEN CLEAR 0402 SMDAPG1005ZGC-5MAVLED GREEN CLEAR 0402 SMDStandardClear280mcd30672 - Immediate$0.97View Details
Published: 2022-03-24