APPA3010 and APDA1806 Series Right Angle SMD LEDs

Kingbright enhances right angle SMD LEDs with narrow viewing angles to prevent light bleeding with improved performances

Image of Kingbright APPA3010 and APDA1806 Series Right Angle SMD LEDsKingbright adds two narrow viewing angle SMD side firing series, the APPA3010 and the APDA1806, to further broaden its SMD LED collection. These two series feature superior performances with more luminosity output for applications that pair with light guides or light pipes.

The APPA3010 series has a popular industry footprint of 3.0 mm x 1.0 mm (W x H) with unforeseen brightness output (3X) and a 30° viewing angle. This series helps to avoid light bleeding issues from the early design stage, especially when multiple pieces are placed near each other.

The APDA1806 series is the compact version with a footprint of 1.8 mm x 0.6 mm (W x H). The low profile 0.6 mm height, 25° viewing angle, and 8X brightness output distinguish this series from traditional R/A SMD LEDs. Not only does this series help prevent light bleeding with its unique dome lens feature, but it also creates a crisp and sleek impression.

APPA3010 and APDA1806 Series Right Angle SMD LEDs

ImageManufacturer Part NumberLens ColorLens SizeVoltage - Forward (Vf) (Typ)Available QuantityPriceView Details
APPA3010CGCKAPPA3010CGCKColorless2.01mm Dia2.1V8 - Immediate$0.66View Details
APPA3010SURCKAPPA3010SURCKColorless2.01mm Dia1.95V4019 - Immediate$0.66View Details
APPA3010SYCKAPPA3010SYCKColorless2.01mm Dia2V0 - Immediate$0.66View Details
APDA1806QBC/DAPDA1806QBC/DColorless0.94mm Dia3.3V5 - Immediate$0.84View Details
APDA1806SECKAPDA1806SECKColorless0.95mm Dia2.1V0 - Immediate$0.75View Details
APDA1806SECK/J3-PRVAPDA1806SECK/J3-PRVColorless0.94mm Dia2.2V3500 - Immediate$1.02View Details
APDA1806SURCKAPDA1806SURCKColorless0.94mm Dia1.95V0 - Immediate$0.64View Details
APDA1806SYCKAPDA1806SYCKColorless0.94mm Dia2V1985 - Immediate$0.64View Details
APDA1806SYCK/J3-PRVAPDA1806SYCK/J3-PRVColorless0.94mm Dia2V0 - Immediate$1.15View Details
APDA1806VBC/DAPDA1806VBC/DColorless0.94mm Dia3.3V60895 - Immediate$1.24View Details
APDA1806ZGCKAPDA1806ZGCKColorless0.94mm Dia3.3V11951 - Immediate$0.86View Details
Published: 2018-07-24