High-Temperature SMD LEDs

Kingbright's LEDs are available in single-color and bi-color options in all color spectrums

Image of Kingbright's High-Temperature SMD LEDs Kingbright's broad selection of high-temperature SMD LEDs can withstand harsh environments and high operating temperatures up to +100°C (+212°F). This high-temperature SMD LED selection includes single-color and bi-color options in all color spectrums. The available footprints include industry-standard 0603 to PLCC right-angle SMD packages to fulfill all design needs and broaden the reach in all market sectors. Kingbright high-temperature SMD LEDs also feature low current selections with IF=2 mA for minimum power consumption while maintaining good luminous efficacy to meet various application requirements.

Features
  • Available in standard IF=20 mA and low-current IF=2 mA
  • Operating temperaturerange: -40°C to +100°C
  • Storage temperature range: -40°C to +115°C
  • Single and bi-color LEDs
  • Available in full-color spectrum
  • Top-emitting, right-angle, and PLCC SMD LEDs
  • Wide viewing angle range: +120° to 160°
  • Halogen-free
  • RoHS compliant
Applications
  • Industrial equipment and machinery
  • Transportation
  • Electrical equipment
  • Networking and enterprise solutions
  • Outdoor applications

High-Temperature SMD LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED GREEN/RED CLEAR 0603 SMDAPHB1608LG3R2C-AMTLED GREEN/RED CLEAR 0603 SMD3517 - Immediate$1.79View Details
LED GREEN/RED CLEAR 0603 SMDAPHB1608G2R2C-AMTLED GREEN/RED CLEAR 0603 SMD0 - Immediate$1.10View Details
LED RED/YLW CLEAR 0603 SMDAPHB1608Y2R2C-AMTLED RED/YLW CLEAR 0603 SMD4062 - Immediate$1.10View Details
LED GREEN/RED CLEAR 4SMDAPFA3010R2G2C-C6-AMTLED GREEN/RED CLEAR 4SMD0 - Immediate$1.46View Details
LED GREEN/RED CLEAR SMD R/AAA4040R3G2CT/R-10MATLED GREEN/RED CLEAR SMD R/A2615 - Immediate$3.07View Details
LED RED CLEAR SMD R/AAA4040SURCKT-AMTLED RED CLEAR SMD R/A3139 - Immediate$1.50View Details
LED RED CLEAR SMD R/AAA4040LSURCKT-AMTLED RED CLEAR SMD R/A201 - Immediate$1.50View Details
LED GREEN CLEAR SMD R/AAA4040LCGCK-AMTLED GREEN CLEAR SMD R/A0 - Immediate$1.28View Details
LED GREEN CLEAR SMD R/AAA4040ZGCKT-AMTLED GREEN CLEAR SMD R/A1214 - Immediate$1.79View Details
LED GREEN CLEAR SMD R/AAA4040LZGCKT-AMTLED GREEN CLEAR SMD R/A0 - Immediate$1.79View Details
LED YELLOW CLEAR SMD R/AAA4040SYCKT/J3-AMTLED YELLOW CLEAR SMD R/A1576 - Immediate$1.79View Details
LED YELLOW CLEAR SMD R/AAA4040LSYCKT/J3-AMTLED YELLOW CLEAR SMD R/A6257 - Immediate$1.79View Details
LED BLUE CLEAR SMD R/AAA4040QBS/D-AMTLED BLUE CLEAR SMD R/A1860 - Immediate$1.79View Details
LED BLUE CLEAR SMD R/AAA4040LQBS/D-AMTLED BLUE CLEAR SMD R/A0 - Immediate$1.79View Details
LED ORANGE CLEAR 0603 SMDAPT1608SECK-AMTLED ORANGE CLEAR 0603 SMD572 - Immediate$0.58View Details
LED GREEN CLEAR 0603 SMDAPT1608ZGC-AMTLED GREEN CLEAR 0603 SMD0 - Immediate$1.41View Details
LED YELLOW CLEAR 0603 SMDAPT1608SYC/J3-AMTLED YELLOW CLEAR 0603 SMD7316 - Immediate$1.50View Details
LED RED CLEAR 0603 SMDAPT1608SEC/J3-AMTLED RED CLEAR 0603 SMD3787 - Immediate$1.50View Details
Published: 2023-04-24