Miniature PLCC-2 0603 SMD LED

Kingbright's low-profile mini PLCC-2 SMD LED is compact with high reliability

Image of Kingbright Miniature PLCC-2 0603 SMD LEDKingbright introduces an extremely low-profile mini PLCC-2 SMD LED in the industry-standard 0603 (1.6 mm x 0.8 mm) footprint. Kingbright’s AA1608 series is a compact SMD LED design with high reliability. Featuring a wide viewing angle of 120° with excellent intensity outputs, the AA1608 series is available in full color spectrums. The low power consumption, automation-friendly tape makes this package design effortlessly into various backlight indicator applications in all market sectors.

Features
  • Compact low-profile miniature PLCC-2 package
  • Industry-standard 0603 footprint: 1.6 mm x 0.8 mm x 0.55 mm height
  • Outstanding high-intensity output with low power consumption
  • Moisture sensitivity level: 3
  • RoHS compliant and halogen-free
Applications
  • Backlights
  • Status indicators
  • Home automation and smart appliances
  • Wearable and portable devices
  • Healthcare applications

Miniature PLCC-2 0603 SMD LED

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED YELLOW CLEAR 0603 SMDAA1608SYSKLED YELLOW CLEAR 0603 SMD3932 - Immediate$0.82View Details
LED RED CLEAR 0603 SMDAA1608SURSKLED RED CLEAR 0603 SMD3220 - Immediate$0.82View Details
LED GREEN CLEAR 0603 SMDAA1608CGSKLED GREEN CLEAR 0603 SMD5140 - Immediate$0.82View Details
LED BLUE CLEAR 0603 SMDAA1608VBS/A1-10MAVLED BLUE CLEAR 0603 SMD2400 - Immediate$1.24View Details
LED BLUE CLEAR 0603 SMDAA1608QBS/D-10MAVLED BLUE CLEAR 0603 SMD383 - Immediate$0.82View Details
LED ORANGE CLEAR 0603 SMDAA1608SESKLED ORANGE CLEAR 0603 SMD375 - Immediate$0.82View Details
LED GREEN CLEAR 0603 SMDAA1608ZGSK-10MAVLED GREEN CLEAR 0603 SMD6671 - Immediate$1.00View Details
Published: 2021-03-11