PLCC2 Right-Angle SMD LEDs

Kingbright’s LEDs features an integrated reflector that provides up to three times brighter intensity output compared to standard, chip-type, right-angle, and surface-mount LEDs

Image of Kingbright's PLCC2 Right-Angle SMD LEDsKingbright's AA4040 series is comprised of 4.0 mm x 4.0 mm, PLCC2, right-angle SMD LEDs. These re-engineered, side-emitting (right-angle) LEDs come in an industry-standard PLCC2 package and feature a taller height profile with improved performance of up to three times higher intensity output compared to standard, chip-type, side-emitting SMD LEDs. This package fits perfectly into any light guide, backlighting, industrial, or network application. The AA4040 series is available in both visible and invisible spectrums with single-color and bi-color options driven at 20 mA.

Features
  • Compact, right-angle PLCC-2 package
  • 4.0 mm x 3.6 mm x 4.0 mm (L x W x H)
  • Compatible with automatic placement equipment
  • Moisture sensitivity level: 3
  • RoHS compliant
Applications
  • Backlighting
  • Status indicators
  • Network card devices
  • Industrial and smart meter applications
  • Enterprise solutions and telecommunications
  • Home and smart appliances
  • Healthcare applications

PLCC2 Right-Angle SMD LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED YELLOW CLEAR SMD R/AAA4040SYSKLED YELLOW CLEAR SMD R/A10241 - Immediate$1.19View Details
LED GREEN CLEAR SMD R/AAA4040ZGSLED GREEN CLEAR SMD R/A15154 - Immediate$1.28View Details
LED RED CLEAR SMD R/AAA4040SURSKLED RED CLEAR SMD R/A91853 - Immediate$1.11View Details
LED BLUE CLEAR SMD R/AAA4040QBS/DLED BLUE CLEAR SMD R/A26549 - Immediate$0.91View Details
LED GREEN CLEAR SMD R/AAA4040CGCKLED GREEN CLEAR SMD R/A11437 - Immediate$1.02View Details
LED ORANGE CLEAR SMD R/AAA4040SESKLED ORANGE CLEAR SMD R/A13473 - Immediate$1.02View Details
4.0X4.0MM RIGHT ANGLE INFRARED PAA4040SF4BT-P224.0X4.0MM RIGHT ANGLE INFRARED P3258 - Immediate$1.46View Details
LED BLUE CLEAR SMD R/AAA4040QBS/GLED BLUE CLEAR SMD R/A2107 - Immediate$1.90View Details
LED YELLOW CLEAR SMD R/AAA4040SYSK/J3LED YELLOW CLEAR SMD R/A406 - Immediate$1.68View Details
LED GREEN CLEAR SMD R/AAA4040ZGS/GLED GREEN CLEAR SMD R/A7877 - Immediate$1.94View Details
LED GREEN/RED CLEAR SMD R/AAA4040SRCGKC-RLED GREEN/RED CLEAR SMD R/A0 - Immediate$1.97View Details
Published: 2021-12-29