UV SMD LEDs
Kingbright UV SMD LEDs are available in two ceramic casing packages for robust performances
Kingbright's ultraviolet selection includes two packages, ATDS3534 @ 500 mA and ATS2012 @ 20 mA, with wavelength ranges from 365 nm to 415 nm. These two packages are in industry standard footprint of 1414 (3.45 mm x 3.45 mm) dome lens SMD and 0805 (2.0 mm x 1.2 mm) flat top SMD. The UV LEDs are packaged in antistatic moisture barrier bags and are rated MSL 1.
These UV SMD LEDs are widely used in many medical, dental, ink and cosmetic curing, PCB curing, counterfeit bill detection, and purification applications.
- ATDS3534UVx UV LEDs with ceramic substrate:
- High power UV-A LED
- Small package with high efficiency
- Surface mount technology
- IR reflow soldering methods
- 3.45 mm x 3.45 mm x 2.0 mm dimensions
- RoHS compliant
- ATS2012UVx UV-LEDs with ceramic substrate:
- Low power consumption
- Wide viewing angle
- 2 mm x 1.25 mm SMD LED with 0.75 mm thickness
- Level-1 moisture sensitivity
- UV curing in nail salon, dental, medical, and poster printing applications
- UV sensor lights
- Photocatalytic purification
- Blood and counterfeit money detection
ATDS3534UVx UV SMD LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATDS3534UV395B | LED | 0 - Immediate | $7.84 | View Details |
![]() | ![]() | ATDS3534UV405B | LED | 0 - Immediate | $8.00 | View Details |
ATS2012UVx UV SMD LED
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS2012UV395 | LED | 0 - Immediate | $3.60 | View Details |
![]() | ![]() | ATS2012UV415 | LED | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ATS2012UV365 | LED | 0 - Immediate | $6.27 | View Details |
![]() | ![]() | ATS2012UV385 | LED | 0 - Immediate | $5.21 | View Details |