IronKey™ D500S USB Flash Drive
The Kingston IronKey D500S Flash drive is FIPS 140-3 Level 3 validated with new enhancements from NIST for stronger security and attack protections
The Kingston IronKey D500S USB Flash drive features military-grade and CMMC-compliant security to safeguard classified data. It is FIPS 140-3 Level 3 validated with new enhancements from NIST for stronger security and attack protections. It features a rugged zinc casing which is IEC 60529 IPX8 certified as waterproof and dustproof, MIL-STD-810F certified for mechanical shock and vibration resistance, crush-resistant, and epoxy-filled. Designed and assembled by Kingston in California, the D500S is the world’s first FIPS 140-3 Level 3 validated drive with a TAA compliant trusted supply chain.
- Military-grade hardware-encrypted USB drive
- FIPS 140-3 Level 3 validated, certificate #5029
- XTS-AES 256-bit encryption with secure microprocessor upgrades for stronger security
- Built-in protections against bad USB, brute force attacks, and physical tampering of internal components
- Trusted supply chain for government and enterprise compliance
- All critical drive components were directly sourced by Kingston from trusted TAA compliant suppliers
- Assembled in USA in tightly controlled, engineering supervised processes
- Multi-password option for data recovery
- Enable admin, user, and one-time recovery passwords
- Admin can reset a user password and enable a one-time recovery password to restore user’s access to data if the user password is forgotten
- Industry-first dual hidden partition option
- Admin can create two custom-sized dual hidden partitions for admin and user for a hidden file store to keep data secure and invisible unless properly accessed
- Dual hidden partitions can provide additional security on untrusted systems or when drive sharing is required
- Crypto-erase password for compromising situations
- Complex or passphrase mode
- Select between complex or passphrase mode
- Passphrases can be complete sentences, multiple words, or even lyrics; from 10 to 128 characters long
- An eye symbol for all entered passwords helps reduce typos
- Global and session read-only (write protect) modes
- Both admin and user can set a session-based read-only mode to protect the drive from malware on untrusted systems
- Admin can also set a global read-only mode that sets the drive in read-only mode until reset
- Rugged casing built to IronKey rigorous standards
- Zinc casing that is crush-resistant and epoxy-filled for physical tamper-resistant security
- MIL-STD-810F certified to mechanical shock, vibration, and drop test standards
- IP67 certified for IEC 60529 IPX8 certified as waterproof and dustproof if product is clean and dry before use
- Unique 8-digit serial number and barcode for asset tracking
- Time saver, simply read or scan the barcode, when deploying, when it is returned as well as during any physical auditing
- Fully customizable
- Enable, disable, modify drive features and profile
- Co-logo
- Transporting or sharing sensitive data outside secure networks
- Compliance and regulatory data storage
- Secure boot or working drives for contractors/field teams
- Incident response and disaster recovery
- Secure archival or offline storage of keys/credentials/backups
IronKey™ D500S USB Flash Drive
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IKD500S/16GB | 16GB KINGSTON IRONKEY D500S FIPS | 4 - Immediate | $332.30 | View Details |
![]() | ![]() | IKD500S/32GB | 32GB KINGSTON IRONKEY D500S FIPS | 3 - Immediate | $396.62 | View Details |
![]() | ![]() | IKD500S/64GB | 64GB KINGSTON IRONKEY D500S FIPS | 4 - Immediate | $485.17 | View Details |
![]() | ![]() | IKD500S/128GB | 128GB KINGSTON IRONKEY D500S FIP | 2 - Immediate | $649.87 | View Details |
![]() | ![]() | IKD500S/256GB | 256GB KINGSTON IRONKEY D500S FIP | 0 - Immediate | $843.82 | View Details |
![]() | ![]() | IKD500S/512GB | 512GB KINGSTON IRONKEY D500S FIP | 1 - Immediate | $1,066.54 | View Details |