Multimeters
Klein Tools’ multimeters are available in multiple different range options for a wide variety of applications
Regardless of the job at hand, Klein Tools’ multimeters are designed to quickly measure voltage, current, and resistance with ease. Built to withstand job site conditions and available in multiple different range options, these multimeters are guaranteed to provide accurate and precise measurements.
The MM320KIT digital multimeter electrical test kit includes the MM320 digital multimeter, NCVT-3P dual-range non-contact voltage tester with flashlight, ET45 voltage tester, RT210 GFCI receptacle tester, and all required batteries, manuals, and a pouch. The MM320 digital multimeter measures up to 600 VAC/DC, 10 ADC current, and 2 Ω. The NCVT-3P dual-range non-contact voltage tester with flashlight detects from 12 VAC to 1000 VAC. The ET45 voltage tester tests at four useful levels for 24 VAC to 240 VAC and 32 VDC to 330 VDC. The RT210 GFCI receptacle tester detects the most common wiring problems with nominal voltage of 110 VAC / 125 VAC at 50 Hz / 60 Hz in 3-wire outlets.
Multimeters
| Image | Manufacturer Part Number | Description | Display Type | Display Count | Functions, Extra | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MM400 | DIGITAL MULTIMETER, AUTO-RANGING | LCD | 4000 | Continuity, Diode Test | 0 - Immediate | $111.57 | View Details |
![]() | ![]() | MM600 | DIGITAL MULTIMETER, AUTO-RANGING | LCD | 4000 | Continuity, Diode Test | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MM700 | DIGITAL MULTIMETER, AUTO-RANGING | LCD, Bar Graph | 4000 | Continuity, Diode Test | 148 - Immediate | $204.25 | View Details |
![]() | ![]() | MM300 | DIGITAL MULTIMETER, MANUAL-RANGI | LCD | 2000 | Battery Test, Continuity, Diode Test | 0 - Immediate | $67.50 | View Details |
![]() | ![]() | ET910 | USB DIGITAL METER & TESTER- TYPE | Voltage, Current, Resistance, Capacitance | - | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ET920 | USB DIGITAL METER - TYPE A AND C | Voltage, Current, Resistance, Capacitance | - | - | 149 - Immediate | $73.02 | View Details |
![]() | ![]() | ET900 | USB DIGITAL METER- TYPE A | Voltage, Current, Resistance, Capacitance | - | - | 0 - Immediate | See Page for Pricing | View Details |
Combo Kit
| Image | Manufacturer Part Number | Description | Specifications | Ratings | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MM320KIT | DIGITAL MULTIMETER ELECTRICAL TE | DMM Functions Include Continuity, Current, Voltage, Resistance | CAT III 600V | 4 - Immediate | $149.19 | View Details |
Insulation Resistance Tester
| Image | Manufacturer Part Number | Description | Specifications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ET600 | INSULATION RES TESTER FIELD | - | 37 - Immediate | $417.38 | View Details |