Giga-Trim® Trimmer Capacitors
Knowles Johanson's Giga-Trim trimmer capacitors provide a straightforward technique for fine RF and microwave circuits
Knowles Johanson Manufacturing's Giga-Trims are tiny trimmer capacitors that provide a straightforward technique for fine RF and microwave circuits by eliminating time-consuming methods of abrasive trimming, cut and try adjustment techniques, and interchange of fixed capacitors.
The design evolved from the need for a virtually indestructible miniature trimmer with superior electrical characteristics. Giga-Trim capacitors withstand the rigors of soldering heat, excessive tuning, and rough handling. As a result of the excellent dielectric and insulation properties of the sapphire housing, high breakdown voltage is achieved. Incorporating the patented self-locking constant torque drive mechanism which eliminates the need for external bushing slots, the new Giga-Trim offers many improvements: a fixed length, increased Q, essentially zero tuning noise, and reduced susceptibility to solder flux intrusion during installation.
- Working voltage: 500 VDC (1000 VDC test)
- Long rotational life
- Insulation resistance: >106 MΩ
- Temperature range: -65°C to +125°C
- RoHS compliant
- RF amplifier
- Impedance matching
- Crystal trimming
- Interstage coupling
- Filter tuning
Resources
Giga-Trim® Trimmer Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 27273L | CAP TRIMMER | 18 - Immediate | $50.66 | View Details |
![]() | ![]() | 27273 | CAP TRIMMER 0.6-4.5PF 500V SMD | 2347 - Immediate | $72.25 | View Details |
![]() | ![]() | 27263-2R2 | CAP TRIMMER 0.3-1.2PF 500V SMD | 1686 - Immediate | $45.95 | View Details |
![]() | ![]() | 27273-3R5 | CAP TRIMMER 0.6-4.5PF 500V SMD | 1574 - Immediate | $48.91 | View Details |
![]() | ![]() | 27271-3-009 | CAP TRIMMER | 0 - Immediate | $88.82 | View Details |