Power Over Ethernet (PoE) Power Supplies
TE Connectivity's power supplies are auto-ranging on the input and have a regulated voltage output
TE Connectivity's POE-xxi family are advanced 802.3af compliant power supply/power inserters. The power supplies are auto-ranging on the input and have a regulated voltage output. They have overload and short circuit protection in addition to Ethernet surge suppression built in. The POE-xxi family are not proprietary units. They will function with any equipment that is compliant with the IEEE 802.3af PoE Standard. For all “i” models, the power is supplied on Ethernet pins 4/5 (V+) and 7/8 (V-). For the “iR” models, the power is supplied on Ethernet pins 4/5 (V-) and 7/8 (V+). The POE-xxi family come complete with a standard North American 115 VAC power cord. International cords are available upon request. A current indicator (-CI) model is available. The LED will be AMBER until >35 mA current flows to the end device which will turn the LED to GREEN. This is a good way to remotely monitor the connection between the PoE and the end device and to indicate that the end device is turned on. Using PoE to power remote devices has several advantages including:
- The power supply can be centrally located where it can be attached to an uninterruptible power supply
- The user can easily power on or reset the attached equipment from a remote location
- There is no need to run additional power cabling to the device as power can be supplied over the CAT5 Ethernet cable
| Features | Applications | |
|
|
Power Over Ethernet (PoE) Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Input | Number of Ports | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | POE-12I | POE INJECTOR 12W 12V DESKTOP | 90 ~ 264 VAC | 1 | 0 - Immediate | $126.02 | View Details |
![]() | ![]() | POE-24I | POE INJECTOR 19.2W 24V DESKTOP | 90 ~ 264 VAC | 1 | 10 - Immediate | $80.97 | View Details |
![]() | ![]() | POE-48I | POE INJECTOR 24W 48V DESKTOP | 90 ~ 264 VAC | 1 | 211 - Immediate | $69.22 | View Details |
![]() | ![]() | POE-12S-AFI | POE SPLITTER 8W 12V DESKTOP | 36 ~ 60V | 1 | 0 - Immediate | $58.53 | View Details |
![]() | ![]() | POE-18I | POE INJECTOR 16.2W 18V DESKTOP | 90 ~ 264 VAC | 1 | 32 - Immediate | $72.99 | View Details |
![]() | ![]() | POE-24IR | POE INJECTOR 19.2W 24V DESKTOP | 90 ~ 264 VAC | 1 | 0 - Immediate | $59.09 | View Details |
![]() | ![]() | POE-24IR-CI | POE INJECTOR 19.2W 24V DESKTOP | 90 ~ 264 VAC | 1 | 0 - Immediate | $187.09 | View Details |
![]() | ![]() | POE-48ID | POE INJECTOR 16.8W 48V DESKTOP | 90 ~ 264 VAC | 1 | 0 - Immediate | See Page for Pricing | View Details |