Thermoelectric Coolers
Tark Thermal Solutions’ thermoelectric coolers cover a wide range of cooling capacities and geometric footprints
Tark Thermal Solutions’ extensive portfolio of thermoelectric coolers covers a wide range of cooling capacities, temperature differentials, input power requirements, and geometric footprints. Standard finishing options are available to accommodate alternate lead lengths, lapping thickness tolerances, and moisture protective sealants. Standard pre-tinning and solder constructions are available to accommodate solderable mounting of the thermoelectric cooler to the heat exchanger or processing of the thermoelectric cooler through a reflow oven to solder onto an optoelectronic package.
Thermoelectric Coolers
| Image | Manufacturer Part Number | Description | Size / Dimension | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 108127040403 | PELTIER MODULE 30X30X3.2MM 3.9A | Square - 30.00mm L x 30.00mm W | 8 - Immediate | $72.03 | View Details |
![]() | ![]() | 108161070003 | PC7-16-F1-4040-TA-W6 | Square - 40.00mm L x 40.00mm W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 430875-503 | PELTIER CP14,199,045,L1 W4.5 | Square - 40.00mm L x 40.00mm W | 125 - Immediate | $75.76 | View Details |
![]() | ![]() | 430874-503 | PELTIER CP14,199,06,L1 W4.5 | Square - 40.00mm L x 40.00mm W | 0 - Immediate | $76.06 | View Details |
![]() | ![]() | 66183-505 | PELTIER MOD CP14,51,06,L1,W4.5 | Rectangular - 62.00mm L x 9.50mm W | 8 - Immediate | $54.37 | View Details |
![]() | ![]() | 108127040402 | PC4,12,F1,3030,TA,RT,W6 | Square - 30.00mm L x 30.00mm W | 117 - Immediate | $76.68 | View Details |
![]() | ![]() | 108161050002 | PC5,161,F1,4040,TA,RT,W6 | Square - 40.00mm L x 40.00mm W | 13 - Immediate | $89.38 | View Details |
![]() | ![]() | 108161070002 | PC7,161,F1,4040,TA,RT,W6 | Square - 40.00mm L x 40.00mm W | 79 - Immediate | $82.73 | View Details |
![]() | ![]() | 108127060001 | PC6,12,F1.4040,TA,RT,W6 | Square - 40.00mm L x 40.00mm W | 14 - Immediate | $72.03 | View Details |
![]() | ![]() | 108127086001 | PC8,12,F1,4040,TA,RT,W6 | Square - 40.00mm L x 40.00mm W | 231 - Immediate | $59.07 | View Details |
![]() | ![]() | 108139120001 | PC12,139,F1,3550,TA.RT.W6 | Rectangular - 50.00mm L x 35.00mm W | 94 - Immediate | $84.74 | View Details |
![]() | ![]() | 16068-303 | MS3,052,10,17,11 WS,28AWG,PVC | Square - 14.86mm L x 14.86mm W | 0 - Immediate | $251.83 | View Details |
![]() | ![]() | 387001814 | ET12, 18, F2A, 0606, 11, W2.25 | Rectangular - 7.20mm L x 6.10mm W | 0 - Immediate | $56.09 | View Details |
![]() | ![]() | 4360021-503 | THERMOELECT | Rectangular - 12.29mm L x 6.20mm W | 0 - Immediate | $63.30 | View Details |
![]() | ![]() | 387001816 | ET15,65,F2A,1312,11,W2.25 | Rectangular - 13.16mm L x 12.14mm W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 387002329 | ET4,3,F1,1515,TA,RT,W4.5 | Square - 15.00mm L x 15.00mm W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 387001742 | ET4,7,F1,2323,TA,RT,W4.5 | Square - 23.00mm L x 23.00mm W | 0 - Immediate | $56.43 | View Details |
![]() | ![]() | 387001836 | ET7,3,F1,2020,TA,RT,W4.5 | Square - 20.00mm L x 20.00mm W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 387001746 | ET2,12,F2,3030,TA,RT,W6 | Rectangular - 34.00mm L x 30.00mm W | 0 - Immediate | $55.68 | View Details |
![]() | ![]() | 387001747 | ET2.3,49,F1,1919,TA,RT,W6 | Square - 19.40mm L x 19.40mm W | 0 - Immediate | See Page for Pricing | View Details |