EPIC® HBE Series Rectangular Connector Inserts

Methods of termination for LAPP’s HBE series inserts include screw, crimp, screwless cage clamp, and push-in

Image of EPIC® HBE Series Rectangular Connector InsertsLAPP’s EPIC HBE series rectangle connector inserts provide reliable performance and termination in the majority of medium power and control applications. Methods of termination for the HBE series include screw, crimp, screwless cage clamp, and push-in. The HBE series inserts are available in 6-position, 10-position, 16-position, 24-position, 32-position, and 48-position contacts with a temperature range from -40°C to +100°C.

Features
  • Available in 6-position, 10-position, 16-position, 24-position, 32-position, and 48-position contacts
  • Methods of termination include screw, crimp, screwless cage clamp, and push-in
  • Temperature range: -40°C to +100°C
    • Short term: up to +125°C
  • Rated voltage:
    • UL/CSA: 600 V
    • IEC: 500 V
Applications
  • Industrial data communication
  • Food and beverage
  • Automotive
  • Machinery
  • Robotics
  • Motors and drives
  • Oil and gas
  • Wind energy
  • Injection molding

EPIC® HBE Series Rectangular Connector Inserts - Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN INSERT HBE24 MALE10196000CONN INSERT HBE24 MALE78 - Immediate$61.97View Details
CONN INSERT HBE16 MALE10194000CONN INSERT HBE16 MALE82 - Immediate$52.67View Details

EPIC® HBE Series Rectangular Connector Inserts - Receptacles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN INSERT HBE24 FEMALE10197000CONN INSERT HBE24 FEMALE82 - Immediate$62.44View Details
CONN INSERT HBE16 FEMALE10195000CONN INSERT HBE16 FEMALE33 - Immediate$50.90View Details

EPIC® HBE Series Rectangular Connector Bases

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BASE HB24 PNL MNT10102900CONN BASE HB24 PNL MNT40 - Immediate$51.37View Details
CONN BASE HB16 PNL MNT10072900CONN BASE HB16 PNL MNT13 - Immediate$39.26View Details
Published: 2020-01-14