CrossLink-NX™ Family of Low-Power FPGAs

Lattice Semiconductor's FPGAs support high bandwidth sensor and display interfaces, video processing, and machine learning inferencing

Image of Lattice Semiconductor's CrossLink-NX™ Low-Power FPGA Lattice Semiconductor's CrossLink-NX family is built on the Nexus™ FPGA platform using low-power 28 nm FD-SOI technology. It combines the extreme flexibility of an FPGA with the low power and high reliability (due to extremely low SER) of FD-SOI technology, and it offers small footprint package options. CrossLink-NX supports a variety of interfaces including MIPI D-PHY (CSI-2 and DSI), LVDS, SLVS, sub-LVDS, DDR3, PCI Express® (Gen1 and Gen2), SGMII (gigabit Ethernet), and more.

Features
  • 17,000 to 39,000 logic cells with 24 to 56 18 x18 multipliers
  • Over 2.5 Mb of on-chip RAM
  • MIPI D-PHYs at up to 2.5 Gbps per lane
  • Packaging as small as 4 mm x 4 mm
  • Typical static power starts at <10 mW
  • Instant-on configuration: I/O configures in 3 ms and the whole device configures as fast as 8 ms
  • SerDes: PCIe Gen2 x1 channel (TX/RX) hard IP in LIFCL-40 device
Applications
  • Edge AI processing
  • Sensor aggregation
  • Image sensor processing
  • Signal split or duplication
  • Embedded vision

CrossLink-NX™ Family of Low-Power FPGAs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BD CROSSLINK-NX VOICE/VISION MLLIFCL-VVML-EVNBD CROSSLINK-NX VOICE/VISION ML1 - Immediate$463.58View Details
BRD EV VIP SENS INPUT CRSLINK-NXLIFCL-VIP-SI-EVNBRD EV VIP SENS INPUT CRSLINK-NX0 - Immediate$486.42View Details
BD CROSSLINKNX33 VOICE/VISION MLLIFCL-33-VVML-EVNBD CROSSLINKNX33 VOICE/VISION ML1 - Immediate$680.53View Details

Associated ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FPGA 40 I/O 72WLCSPLIFCL-17-8UWG72CIC FPGA 40 I/O 72WLCSP5809 - Immediate$36.08View Details
IC FPGA CROSSLINK-NX 72WLCSLIFCL-17-7UWG72CIC FPGA CROSSLINK-NX 72WLCS3002 - Immediate$32.76View Details
IC FPGA 40 I/O 72QFNLIFCL-17-9SG72IIC FPGA 40 I/O 72QFN119 - Immediate$43.81View Details
IC FPGA 72 I/O 121CSFBGALIFCL-40-9MG121IIC FPGA 72 I/O 121CSFBGA42 - Immediate$125.60View Details
IC FPGA 180 I/O 289CSFBGALIFCL-40-7MG289CIC FPGA 180 I/O 289CSFBGA135 - Immediate$108.32View Details
IC FPGA 40 I/O 72WLCSPLIFCL-17-8UWG72IIC FPGA 40 I/O 72WLCSP3269 - Immediate$39.79View Details
IC FPGA 180 I/O 289CSFBGALIFCL-40-8MG289CIC FPGA 180 I/O 289CSFBGA0 - Immediate$119.17View Details
IC FPGA 40 I/O 72QFNLIFCL-40-8SG72IIC FPGA 40 I/O 72QFN165 - Immediate$99.07View Details
IC FPGA 40 I/O 72QFNLIFCL-17-7SG72CIC FPGA 40 I/O 72QFN224 - Immediate$32.76View Details
IC FPGA 192 I/O 400CABGALIFCL-40-7BG400IIC FPGA 192 I/O 400CABGA0 - Immediate$126.81View Details
Published: 2022-04-20