HY Series Hall Effect Transducer
LEM USA's HY series Hall-effect transducer features compact design for PCB mounting
LEM USA's HY series is a Hall-effect transducer designed for PCB mounting. The package is consistent for a range of currents from 5 A through 50 A. It is a bipolar device with galvanic isolation between the primary and secondary circuits. It has a voltage output and each current range device has a measuring range of three times the nominal current.
- Hall effect measuring principle
- Galvanic isolation between primary and secondary circuit
- Isolation voltage 2500 V~
- Compact design for PCB mounting
- Low power consumption
- Extended measuring range (3 x IPN)
- Switched mode power supplies (SMPS)
- General purpose inverters
- AC variable speed drives
- Uninterruptible power supplies (UPS)
- Battery-supplied applications
HY Series
| Image | Manufacturer Part Number | Description | Current - Sensing | Number of Channels | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | HY 5-P | CURRENT SENSOR HE/OL 5A | 5A | 1 | 508 - Immediate | View Details |
![]() | ![]() | HY 10-P | CURRENT SENSOR HE/OL 10A | 10A | 1 | 840 - Immediate | View Details |
![]() | ![]() | HY 25-P | CURRENT SENSOR HE/OL 25A | 25A | 1 | 558 - Immediate | View Details |
![]() | ![]() | HY 50-P | CURRENT SENSOR HE/OL 50A | 50A | 1 | 82 - Immediate | View Details |
![]() | ![]() | HY 15-P | CURRENT SENSOR HE/OL 15A | 15A | 1 | 0 - Immediate | View Details |
![]() | HY 15-P/SP1 | CURRENT SENSOR HE/OL 15A | 15A | 1 | 0 - Immediate | View Details | |
![]() | ![]() | HY 12-P | CURRENT SENSOR HE/OL 12.5A | 12.5A | 1 | 0 - Immediate | View Details |
![]() | ![]() | HY 20-P | CURRENT SENSOR HE/OL 20A | 20A | 1 | 0 - Immediate | View Details |
![]() | HY 50-P/SP1 | CURRENT SENSOR HE/OL 50A | 50A | 1 | 0 - Immediate | View Details | |
![]() | HY 50-P/SP21 | CURRENT SENSOR HE 50A | 50A | 1 | 0 - Immediate | View Details | |
![]() | HY 50-P/SP16 | CURRENT SENSOR HE/OL 50A | 50A | 1 | 0 - Immediate | View Details | |
![]() | ![]() | HY 30-P | CURRENT SENSOR HE/OL 30A | 30A | 1 | 0 - Immediate | View Details |
![]() | HY 25-P/SP1 | CURRENT SENSOR HE/OL 25A | 25A | 1 | 0 - Immediate | View Details |