LT1028/LT1128 Ultra-Low Noise Precision Operational Amplifiers (Op Amps)

Analog Devices' LT1028/LT1128 op amps for high end audio, infrared detectors, and hydrophone amplifiers

Image of Analog Devices' LT1028/LT1128 Operational AmplifiersAnalog Devices' LT1028/LT1128 are ultra-low noise precision high speed op amps. The LT1028 has a gain of -1 stable whereas LT1128 has a gain of +1 stable. The gain-bandwidth product is 75 MHz for LT1028, 20 MHz for LT1128, distortion-free output, and true precision parameters (0.1 µV/°C drift, 10 µV offset voltage, 30 million voltage gain). Although the LT1028/LT1128 input stage operates at nearly 1 mA of collector current to achieve low voltage noise, input bias current is only 25 nA. These op amp’s voltage noise is less than the noise of a 50 Ω resistor. Therefore, even in very low source impedance transducer or audio amplifier applications, the LT1028/LT1128’s contribution to total system noise will be negligible. These op amps come in an 8-pin SOIC and PDIP package that have a temperature range of 0°C to +70°C. The LT1028/LT1128 are an excellent option for high end audio, infrared detectors, and hydrophone amplifiers.

Image of Analog Devices' Ultralow Noise Chart
  Image of Analog Devices' Voltage Noise vs Frequency Chart
Features
  • Gain bandwidth product: 28 MHz, 75 MHz
  • Voltage supply, single/dual: ±4 V to 18 V
  • Current supply: 7.6 mA
  • Temperature operating range: 0°C to +70°C
  • Package/case:  8-SOIC, PDIP
Applications
   
  • High quality audio
  • Low noise frequency synthesizers
  • Infrared detectors
  • 350 Ω bridge signal conditioning
 
  • Magnetic search coil amplifiers
  • Hydrophone amplifiers
  • Accelerometer and gyro amplifiers

LT1028 Op Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 1 CIRCUIT 8SOLT1028CS8#PBFIC OPAMP GP 1 CIRCUIT 8SO1699 - Immediate$30.09View Details
IC OPAMP GP 1 CIRCUIT 8SOLT1028CS8#TRPBFIC OPAMP GP 1 CIRCUIT 8SO5117 - Immediate$30.09View Details

LT1128 Op Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 1 CIRCUIT 8DIPLT1128ACN8#PBFIC OPAMP GP 1 CIRCUIT 8DIP27 - Immediate$47.66View Details
IC OPAMP GP 1 CIRCUIT 8DIPLT1128CN8#PBFIC OPAMP GP 1 CIRCUIT 8DIP39 - Immediate$32.57View Details
IC OPAMP GP 1 CIRCUIT 8SOLT1128CS8#PBFIC OPAMP GP 1 CIRCUIT 8SO14 - Immediate$32.98View Details
IC OPAMP GP 1 CIRCUIT 8SOLT1128CS8#TRPBFIC OPAMP GP 1 CIRCUIT 8SO0 - Immediate$32.54View Details
Published: 2018-01-11