LT3062 Series LDO Linear Regulator

Analog Devices' 45 V, 200 mA regulators for power supplies in automotive, avionics, and handheld applications

Image of Analog Devices LT3062 Series LDO Linear RegulatorAnalog Devices' LT3062 is a low dropout (LDO) linear regulator that operates over a 1.6 V to 45 V supply range. This regulator family has two fixed output voltages as well as an adjustable option. The fixed output options are 3.3 V and 5 V and the adjustable output voltage is from the 600 mV reference up to 40 V. This regulator supplies 200 mA of output current with a typical dropout voltage of 300 mV.

A single external capacitor provides programmable low noise reference performance and output soft-start functionality. The LT3062’s quiescent current is merely 45 μA and provides fast transient response with a minimum 3.3 μF output capacitor. In shutdown, quiescent current is less than 1 μA and the reference soft start capacitor is reset. Internal protection circuitry includes reverse-battery protection, reverse-output protection, reverse-current protection, current limit with fold-back and thermal shutdown. The LT3062 is offered in 8-lead 2 mm × 3 mm DFN and MSOP packages. The LT3062 is ideal for battery powered applications found in automotive, avionics and industrial applications.

Image of Analog Devices LT3062 Series LDO Linear Regulator Diagram

Features Applications
  • Voltage range: 1.6 V to 45 V
  • Fixed output voltage: 3.3 V / 5 V
  • Dropout voltage: 300 mV
  • Output current: 200 mA
  • Quiescent current: 45 μA
  • Reverse battery protection
  • Shutdown current: <1 μA
  • Single capacitor soft-start reference
  • Operating temperature range: -4°C to +125°C, -40°C to +150°C, -55°C to +150°C
  • Package/case: DFN, MSOP
  • Battery powered devices
  • Automotive
  • Industrial
  • Avionics
  • Portable instruments
  • Handhelds

LT3062 Series LDO Linear Regulator

ImageManufacturer Part NumberDescriptionVoltage - Input (Max)Voltage Dropout (Max)Protection FeaturesAvailable QuantityPriceView Details
IC REG LIN POS ADJ 200MA 8-DFNLT3062EDCB#TRMPBFIC REG LIN POS ADJ 200MA 8-DFN45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity1994 - Immediate$10.19View Details
IC REG LINEAR 3.3V 200MA 8-DFNLT3062EDCB-3.3#TRMPBFIC REG LINEAR 3.3V 200MA 8-DFN45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity170 - Immediate$10.19View Details
IC REG LINEAR 5V 200MA 8-DFNLT3062EDCB-5#TRMPBFIC REG LINEAR 5V 200MA 8-DFN45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity920 - Immediate$11.02View Details
IC REG LINEAR POS ADJ 8-MSOP-EPLT3062EMS8E#PBFIC REG LINEAR POS ADJ 8-MSOP-EP45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity53 - Immediate$10.25View Details
IC REG LIN 3.3V 200MA 8-MSOP-EPLT3062EMS8E-3.3#PBFIC REG LIN 3.3V 200MA 8-MSOP-EP45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity7 - Immediate$10.25View Details
IC REG LINEAR 5V 200MA 8-MSOP-EPLT3062EMS8E-5#PBFIC REG LINEAR 5V 200MA 8-MSOP-EP45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity147 - Immediate$10.25View Details
IC REG LIN POS ADJ 200MA 8-DFNLT3062HDCB#TRMPBFIC REG LIN POS ADJ 200MA 8-DFN45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity966 - Immediate$12.95View Details
IC REG LINEAR POS ADJ 8-MSOP-EPLT3062HMS8E#PBFIC REG LINEAR POS ADJ 8-MSOP-EP45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity374 - Immediate$12.99View Details
IC REG LIN POS ADJ 200MA 8-DFNLT3062IDCB#TRMPBFIC REG LIN POS ADJ 200MA 8-DFN45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity842 - Immediate$11.02View Details
IC REG LINEAR 3.3V 200MA 8-DFNLT3062IDCB-3.3#TRMPBFIC REG LINEAR 3.3V 200MA 8-DFN45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity245 - Immediate$11.02View Details
IC REG LINEAR 5V 200MA 8-DFNLT3062IDCB-5#TRMPBFIC REG LINEAR 5V 200MA 8-DFN45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity500 - Immediate$11.02View Details
IC REG LINEAR POS ADJ 8-MSOP-EPLT3062IMS8E#PBFIC REG LINEAR POS ADJ 8-MSOP-EP45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity568 - Immediate$11.05View Details
IC REG LIN 3.3V 200MA 8-MSOP-EPLT3062IMS8E-3.3#PBFIC REG LIN 3.3V 200MA 8-MSOP-EP45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity309 - Immediate$11.05View Details
IC REG LINEAR 5V 200MA 8-MSOP-EPLT3062IMS8E-5#PBFIC REG LINEAR 5V 200MA 8-MSOP-EP45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity0 - Immediate$11.05View Details
IC REG LIN POS ADJ 200MA 8-DFNLT3062MPDCB#TRMPBFIC REG LIN POS ADJ 200MA 8-DFN45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity1270 - Immediate$18.54View Details
IC REG LINEAR POS ADJ 8-MSOP-EPLT3062MPMS8E#PBFIC REG LINEAR POS ADJ 8-MSOP-EP45V0.53V @ 200mAOver Current, Over Temperature, Reverse Polarity452 - Immediate$18.58View Details
Published: 2018-02-09