LT3965/LT3965-1 8-Switch LED Dimmer

Analog Devices' LED driver for automobile, camera, and display applications

Image of Analog Devices' LT3965 8-Switch LED DimmerAnalog Devices LT3965/LT3965-1 is an LED bypass switching device for dimming individual LEDs in a string using a common current source. The device features eight individually controlled floating source 17 V / 330 mΩ NMOS switches. The eight switches can be connected in parallel and/or in series to bypass current around one or more LEDs in a string. The LT3965 is initialized with all switches off (LEDs on), and the LT3965-1 initialized with all switches on (LEDs off). The LT3965/LT3965-1 uses the I2C serial interface to communicate with the microcontroller. Each of the eight channels can be independently programmed to bypass the LED string in constant on or off, or PWM dimming with or without fade transition. Using the fade option provides 11-bit resolution logarithmic transition between PWM dimming states. The LT3965/LT3965-1 provides an internal clock generator and also supports external clock source for PWM dimming. The device is available in a 28-lead TSSOP package which has a temperature range of -40°C to +125°C (TJ). The LT3965/LT3965-1 is perfect for LED applications found in automobiles, cameras, and displays.

 Image of Analog Devices' LT3965 8-Switch LED Dimmer

Features
  • Eight outputs
  • Topology: step-down (buck), step-up (boost)
  • Dimming: I²C, PWM
  • Voltage supply: 8 V to 60 V
  • Current output per channel: 500 mA
  • Temperature operating range: -40°C to +125°C (TJ)
  • Package/case:  28-TSSOP-EP, 28-TSSOP
Applications
  • Automotive LED headlight clusters
  • Large LED displays
  • Automated camera flash equipment
  • RGBW color mixing lighting

LT3965 8-Switch LED Dimmers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRVR RGLTR I2C 28TSSOPLT3965EFE#PBFIC LED DRVR RGLTR I2C 28TSSOP9 - Immediate$22.73View Details
IC LED DRVR RGLTR I2C 28TSSOPLT3965IFE#PBFIC LED DRVR RGLTR I2C 28TSSOP47 - Immediate$24.77View Details
IC LED DRVR RGLTR I2C 28TSSOPLT3965EFE-1#PBFIC LED DRVR RGLTR I2C 28TSSOP0 - Immediate$15.43View Details
IC LED DRVR RGLTR I2C 28TSSOPLT3965IFE-1#PBFIC LED DRVR RGLTR I2C 28TSSOP44 - Immediate$24.06View Details
IC LED DRVR RGLTR I2C 28TSSOPLT3965EFE#TRPBFIC LED DRVR RGLTR I2C 28TSSOP0 - Immediate$13.28View Details
IC LED DRVR RGLTR I2C 28TSSOPLT3965EFE-1#TRPBFIC LED DRVR RGLTR I2C 28TSSOP0 - Immediate$13.28View Details
IC LED DRVR RGLTR I2C 28TSSOPLT3965IFE#TRPBFIC LED DRVR RGLTR I2C 28TSSOP0 - Immediate$14.58View Details
IC LED DRVR RGLTR I2C 28TSSOPLT3965IFE-1#TRPBFIC LED DRVR RGLTR I2C 28TSSOP0 - Immediate$14.58View Details
Published: 2018-01-09