LTC2387 18-Bit, 15 Msps SAR ADC

Analog Devices' LTCR2387-18 is a low-noise, high-speed, 18-bit, 15 Msps successive approximation register (SAR) ADC

Image of Analog Devices' LTC2387 18 Bit, 15Msps SAR ADCAnalog Devices' LTC2387-18 is ideally suited for a wide range of applications. The combination of excellent linearity and wide dynamic range makes the LTC2387-18 ideal for high-speed imaging and instrumentation applications. No latency operation provides a unique solution for high-speed control loop applications. The very low distortion at high input frequencies enables communications applications requiring wide dynamic range and significant signal bandwidth.

To support high-speed operation while minimizing the number of data lines, the LTC2387-18 features a serial LVDS digital interface. The LVDS interface has one-lane and two-lane output modes, allowing the user to optimize the interface data rate for each application.

Product Selector Card


Image of Analog Devices' LTC2387 18 Bit, 15Msps SAR ADC
Click for larger image
   Image of Analog Devices' LTC2387 18 Bit, 15Msps SAR ADC
Click for larger image
Features
  • 15 Msps throughput rate
  • No pipeline delay, no cycle latency
  • 95.7 dB SNR (typ.) at fIN = 1 MHz
  • 102 dB SFDR (typ.) at fIN = 1 MHz
  • Nyquist sampling up to 7.5 MHz input
  • Guaranteed 18-bit, no missing codes
  • ±3 LSB INL (max.)
  • 8.192 VP-P differential inputs
  • 5 V and 2.5 V supplies
  • Internal 20 ppm/°C (max.) reference
  • Serial LVDS interface
  • 125 mW power dissipation
  • 32-pin (5 mm × 5 mm) QFN package
Applications
  • High-speed data acquisition
  • Imaging
  • Communications
  • Control loops
  • Instrumentation
  • ATE

LTC2387 18-Bit, 15 Msps SAR ADC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 18BIT 32-QFNLTC2387CUH-18#PBFIC ADC 18BIT 32-QFN236 - Immediate$142.43View Details
IC ADC 18BIT 32-QFNLTC2387IUH-18#PBFIC ADC 18BIT 32-QFN84 - Immediate$161.97View Details

LTC2387 18-Bit, 15 Msps SAR ADC Demo Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DEMO BOARD LTC2387-18DC2290A-ADEMO BOARD LTC2387-180 - Immediate$506.93View Details
EVAL BOARD FOR LT6200DC2403AEVAL BOARD FOR LT62000 - Immediate$73.46View Details
DEMO QUIKEVAL-II DATADC718CDEMO QUIKEVAL-II DATA7 - Immediate$864.10View Details
Published: 2015-11-05