LTC7860/LTC7862 High-Efficiency Surge Stopper

Analog Devices’ surge protectors are designed for telecom, automotive, and avionic surge protection applications

Image of Analog Devices LTC7860/LTC7862 High Efficiency Surge StopperAnalog Devices' LTC7860 and LTC7862 are high-efficiency switching surge stoppers that protect loads from high voltage transients. The high-efficiency switching allows high output currents, small solution sizes, and high reliability. During an input overvoltage event, the LTC7860 controls the gate of an external MOSFET to act as a switching DC/DC regulator (PROTECTIVE PWM mode). The LTC7862 controls the gates of two external N-channel MOSFETs to act as a switching DC/DC step-down regulator. This maintains the output voltage at a safe value, allowing the loads to continue to operate through the input overvoltage event.

During normal operation (SWITCH-ON mode), the LTC7860 turns on the external MOSFET continuously, passing the input voltage through to the output. The LTC7862 turns on the top external N-channel MOSFET continuously, passing the input voltage through to the output, with minimal voltage drop. Using a fast peak current comparator, the LTC7862 also limits the maximum output current to protect against overcurrent and short-circuit faults.

An adjustable timer limits the time that the LTC7860 and LTC7862 can spend switching during an overvoltage, overcurrent, or startup condition. When the timer expires, the external MOSFETs are turned off for a cooldown period and then the LTC7860 and LTC7862 restart. By strictly limiting the time in PROTECTIVE PWM mode when the power loss is high, the components and thermal design can be optimized for normal operation and safely operate through high voltage input surges and overcurrent faults. An additional PMOS can be added for reverse battery protection. The LTC7860 and LTC7862 were designed for telecom, automotive, and avionic surge protection applications.

Image of Analog Devices LTC7860/LTC7862 High Efficiency Surge Stopper Diagram (click to enlarge) Image of Analog Devices LTC7860/LTC7862 High Efficiency Surge Stopper Graph
Features
  • High efficiency VOUT clamp stops high voltage input surges
  • 100% duty cycle pass-through mode during normal operation
  • Switches during overvoltage or overcurrent transients and faults and during startup
  • High efficiency switching enables long duration surge protection and high output currents
  • Wide VIN range: 4 V to 140 V (150 V Abs max)
  • Adjustable output voltage clamp up to 60 V
  • Adjustable output overcurrent protection
  • RSENSE or inductor DCR current sensing
  • Power inductor reduces input EMI in normal mode
  • Adjustable soft-start for inrush current limiting
  • Programmable fault timer
  • Open-drain fault warning indicator
  • 2.7% retry duty cycle during faults
  • Adjustable switching frequency: 50 kHz to 900 kHz
  • Adjustable input voltage turn-on threshold
  • Adjustable input overvoltage lockout threshold
Applications
  • Automotive/avionic/industrial surge protection
  • Automotive load dump protection
  • Telecom power
  • Vehicle power including ISO7637
  • Military power including MIL1275

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedAvailable QuantityPriceView Details
EVAL BOARD FOR LTC7860DC2239AEVAL BOARD FOR LTC7860Surge Suppression-0 - Immediate$338.80View Details

LTC7860/LTC7862 High Efficiency Surge Stopper

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SURGE SUPP SWITCHING 20TSSOPLTC7862EFE#PBFSURGE SUPP SWITCHING 20TSSOP28 - Immediate$19.31View Details
140V HIGH EFFICIENCY SWITCHING SLTC7862EUFD#PBF140V HIGH EFFICIENCY SWITCHING S120 - Immediate$19.31View Details
SURGE SUPP SWITCHING 20TSSOPLTC7862HFE#PBFSURGE SUPP SWITCHING 20TSSOP494 - Immediate$23.02View Details
140V HIGH EFFICIENCY SWITCHING SLTC7862HUFD#PBF140V HIGH EFFICIENCY SWITCHING S361 - Immediate$23.02View Details
140V HIGH EFFICIENCY SWITCHING SLTC7862IFE#PBF140V HIGH EFFICIENCY SWITCHING S204 - Immediate$21.32View Details
140V HIGH EFFICIENCY SWITCHING SLTC7862IUFD#PBF140V HIGH EFFICIENCY SWITCHING S5407 - Immediate$23.88View Details
HIGH EFFICIENCY SWITCHING SURGELTC7860EMSE#PBFHIGH EFFICIENCY SWITCHING SURGE780 - Immediate$16.99View Details
HIGH EFFICIENCY SWITCHING SURGELTC7860HMSE#PBFHIGH EFFICIENCY SWITCHING SURGE56 - Immediate$21.03View Details
HIGH EFFICIENCY SWITCHING SURGELTC7860IMSE#PBFHIGH EFFICIENCY SWITCHING SURGE147 - Immediate$19.31View Details
Published: 2018-07-31