242 Series Hazardous Location Barrier Network Fuses

Littelfuse's 242 series provides overcurrent protection solutions to fit many hazardous location barrier applications

Image of Littelfuse's 242 Series Hazardous Location Barrier Network FusesLittelfuse's 242 series fuses are for barrier circuits in intrinsic safety electrical equipment in extremely hazardous locations. The fuses are built to very high safety standards to contain any arcing in areas with dangerous concentrations of flammable gases or dust found in applications such as petrochemical refineries and mines.

Features
  • 250 VAC/VDC
  • Meets barrier network standards (EN50020) for hazardous applications
  • High interrupting rating (meets the 1500 A minimum)
  • Color coded for ease of identification
Applications
  • Intrinsic safety electrical equipment
  • Barriers providing intrinsically safe outputs to hazardous locations
  • Test equipment
  • Electrical connections and components

242 Series Hazardous Location Barrier Network Fuses

ImageManufacturer Part NumberDescriptionVoltage Rating - ACAvailable QuantityPriceView Details
FUSE CRTRDGE 40MA 250VAC/VDC0242.040URFUSE CRTRDGE 40MA 250VAC/VDC250 VAC16272 - Immediate$17.89View Details
FUSE CRTRDGE 50MA 250VAC/VDC AXL0242.050UAT1FUSE CRTRDGE 50MA 250VAC/VDC AXL250 VAC9966 - Immediate$12.77View Details
FUSE CARTRIDGE 50MA 250VAC/VDC0242.050URFUSE CARTRIDGE 50MA 250VAC/VDC250 VAC2782 - Immediate$14.36View Details
FUSE CARTRIDGE 80MA 250VAC/VDC0242.080URFUSE CARTRIDGE 80MA 250VAC/VDC250 VAC3262 - Immediate$14.36View Details
FUSE CRTRDGE 80MA 250VAC/VDC AXL0242.080UAT1FUSE CRTRDGE 80MA 250VAC/VDC AXL250 VAC577 - Immediate$12.77View Details
FUSE CRTRDGE 100MA 250VAC/DC AXL0242.100UAT1FUSE CRTRDGE 100MA 250VAC/DC AXL250 VAC2338 - Immediate$12.77View Details
FUSE CARTRIDGE 100MA 250VAC/VDC0242.100URFUSE CARTRIDGE 100MA 250VAC/VDC250 VAC3803 - Immediate$14.36View Details
FUSE CARTRIDGE 125MA 250VAC/VDC0242.125URFUSE CARTRIDGE 125MA 250VAC/VDC250 VAC2043 - Immediate$14.36View Details
FUSE CARTRIDGE 160MA 250VAC/VDC0242.160URFUSE CARTRIDGE 160MA 250VAC/VDC250 VAC1486 - Immediate$14.36View Details
FUSE CRTRDGE 160MA 250VAC/DC AXL0242.160UAT1FUSE CRTRDGE 160MA 250VAC/DC AXL250 VAC745 - Immediate$12.77View Details
FUSE CRTRDGE 200MA 250VAC/DC AXL0242.200UAT1FUSE CRTRDGE 200MA 250VAC/DC AXL250 VAC4352 - Immediate$12.77View Details
FUSE CARTRIDGE 250MA 250VAC/VDC0242.250URFUSE CARTRIDGE 250MA 250VAC/VDC250 VAC2490 - Immediate$14.36View Details
FUSE CRTRDGE 250MA 250VAC/DC AXL0242.250UAT1FUSE CRTRDGE 250MA 250VAC/DC AXL250 VAC1555 - Immediate$12.77View Details
FUSE CARTRIDGE 200MA 250VAC/VDC0242.200URFUSE CARTRIDGE 200MA 250VAC/VDC250 VAC1050 - Immediate$14.36View Details
Published: 2018-09-12