AECQ 1206 SMD Fuse – 501A Series
Littelfuse's AECQ-compliant fuse series is tested to cater to secondary circuit protection needs
Littelfuse's 501A series AECQ-compliant fuse series is specifically tested to cater to secondary circuit protection needs of compact auto electronics applications like LED headlights, automotive infotainment, and battery management systems (BMS).
The general design ensures excellent temperature stability and performance reliability. The high I²t values, which are typical in the Littelfuse ceramic fuse family, ensure high inrush current withstanding capability.
- Operating temperature from -55°C to +125°C
- Meets Littelfuse’s automotive qualifications
- 100% lead-free, RoHS compliant, and halogen-free
- Suitable for both leaded and lead-free reflow/wave soldering
- Li-ion batteries
- LED headlights
- Automotive navigation systems
- TFT displays
- Battery management systems (BMS)
- Clusters
501A Series AECQ 1206 SMD Fuse
| Image | Manufacturer Part Number | Description | Voltage Rating - DC | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0501010.WRA | FUSE BOARD MOUNT 10A 32VDC 1206 | 32 V | -55°C ~ 125°C | 4201 - Immediate | $2.69 | View Details |
![]() | ![]() | 0501012.WRA | FUSE BOARD MOUNT 12A 32VDC 1206 | 32 V | -55°C ~ 125°C | 15478 - Immediate | $2.69 | View Details |
![]() | ![]() | 0501015.WRA | FUSE BOARD MOUNT 15A 32VDC 1206 | 32 V | -55°C ~ 125°C | 5310 - Immediate | $2.69 | View Details |
![]() | ![]() | 0501020.WRA | FUSE BOARD MOUNT 20A 32VDC 1206 | 32 V | -55°C ~ 125°C | 18997 - Immediate | $2.69 | View Details |