871 Series High-Current SMD Fuse
Littelfuse SMD fuses are ideal for high-current applications such as routers, datacenters, blade servers, and power supplies
The Littelfuse 871 series is a small, square, high-current surface-mount fuse that easily supports the higher current requirements of various applications. The series features a compact surface-mount package with a UL 94V-0 flammability-rated, heat-resistant plastic body. This high-reliability solderless fuse is compatible with lead-free solder and higher temperature profiles and it is RoHS compliant and AEC-Q200 qualified. The 871 series offers high pulse resistance, high current capability, and low voltage drop and provides a 150 A to 200 A current range for various high-current applications including datacenters, routers, blade servers, and power supplies with power factor correction (PFC).
- High-reliability solderless fuse
- High pulse resistance
- UL 94V-0 flammability-rated, heat-resistant plastic body
- Low voltage drop
- AEC-Q200 qualified
- Halogen-free
- RoHS compliant
- Compatible with lead-free solder and higher temperature profiles
- Routers
- Power supplies (PFC)
- Blade servers
- Datacenters
871 Series High-Current SMD Fuse
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0871150.UR | 871 Fuse | 0 - Immediate | $65.95 | View Details |
![]() | ![]() | 0871200.UR | 871 Fuse | 913 - Immediate | $102.71 | View Details |