Battery Disconnect Lockout Lever Kits
Littelfuse’s lockout lever kit allows for a padlock to securely lock the disconnect switch into an off position
Littelfuse's lockout lever kits are suitable for use with Littelfuse's Cole Hersee brand lever-actuated metal case master disconnect switches on applications needing a padlock to securely lock a disconnect switch in the off position, which is required by many lockout/tagout safety regulations. Such lockout procedures may be required by federal regulations, particularly in situations where moving machinery might be accidentally turned on, causing risk of injury. The lockout lever kit allows for a padlock to securely lock the disconnect switch in the off position while also providing several color options for easy switch or application identification via matching brackets and levers. The recommended padlock should have a shackle diameter of 5/16" (7.96 mm).
Features
- Steel lockout bracket and diecast lever
- Accommodates 7 mm and 7.9 mm lock shackle sizes (depending on part number)
- Available in red, yellow, and metallic powder-coated color finishes
- Matching lever and bracket colors
- Ensures clear and distinct visual color recognition
- Lockout/tagout options for different size of padlocks
- Enables color coding of switches by function or application
- Heavy-duty trucks
- Construction
- Agriculture
- Mining
Disconnect Lockout Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 24505 | KIT LOCK OUT MAST DISC | 858 - Immediate | $35.66 | View Details |
![]() | ![]() | 24505-02 | KIT LOCK OUT DISCONNECT RED | 34 - Immediate | $64.20 | View Details |
![]() | ![]() | 24505-04 | KIT LOCK OUT DISCONNECT CHROME | 0 - Immediate | $57.13 | View Details |
![]() | ![]() | 24505-03 | KIT LOCK OUT DISCONNECT YELLOW | 0 - Immediate | $57.13 | View Details |
Master Disconnect Switches - 175 A
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2484-16 | SWITCH SELECT 2POS SPST 175A 36V | 39 - Immediate | $157.92 | View Details |
![]() | ![]() | 2484-06 | SWITCH SELECT 2POS SPST 175A 36V | 38 - Immediate | $152.38 | View Details |
Master Disconnect Switches - 300 A
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 75907 | SWITCH SELECT 2POS DPST 300A 36V | 298 - Immediate | $240.95 | View Details |
![]() | ![]() | 75908 | SWITCH SELECT 2POS SPST 300A 36V | 81 - Immediate | $223.05 | View Details |
![]() | ![]() | 2484-16 | SWITCH SELECT 2POS SPST 175A 36V | 39 - Immediate | $157.92 | View Details |
![]() | ![]() | 2484-06 | SWITCH SELECT 2POS SPST 175A 36V | 38 - Immediate | $152.38 | View Details |