MG Series IGBT Power Semiconductor Modules

IGBT power semiconductor modules from Littelfuse available in S/D/H/W/WB packages

Image of Littelfuse's MG Series IGBT Power ModulesAn expanded offering of IGBT module power semiconductor products for motor control and inverter applications is now available from Littelfuse. IGBT power modules are available in a broad range of topologies, including half-bridge, six-pack, and PIM modules in industry-standard S, D, H, W, and WB packages, with ratings up to 1700 V and 450 A.These modules offer the high-efficiency and fast switching speeds of modern IGBT technology in a robust and flexible format. In addition to the standard designs, these modules will find many power applications in industrial electronics, including industrial drives and motion control, solar invertors, UPS/switched mode power supplies, and welding machines.

Features Benefits
  • Ultra-low loss
  • High ruggedness
  • High short circuit capability
  • Positive temperature coefficient device
  • Incorporate fast free-wheeling diodes
  • High-efficiency and switching speed
  • High reliability in demanding applications
  • Reduced protection requirements
  • Like devices are easily paralleled to increase current handling capability
  • Provides an integrated solution in a compact module package

IGBT Power Semiconductor Modules MG Series

ImageManufacturer Part NumberDescriptionCurrent - Collector (Ic) (Max)Available QuantityPrice
IGBT MODULE 1200V 80A 500W S3MG1250S-BA1MMIGBT MODULE 1200V 80A 500W S380 A0 - Immediate$77.58View Details
IGBT MODULE 1200V 200A 625W S3MG12150S-BN2MMIGBT MODULE 1200V 200A 625W S3200 A0 - Immediate$150.66View Details
IGBT MODULE 1200V 300A 1400W D3MG12200D-BA1MMIGBT MODULE 1200V 300A 1400W D3300 A0 - Immediate$186.09View Details
IGBT MODULE 600V 300A 600W S3MG06200S-BN4MMIGBT MODULE 600V 300A 600W S3300 A0 - Immediate$156.84View Details
IGBT MOD 1200V 200A 625W MODMG12150W-XN2MMIGBT MOD 1200V 200A 625W MOD200 A0 - Immediate$348.21View Details
IGBT MODULE 600V 225A 500W S3MG06150S-BN4MMIGBT MODULE 600V 225A 500W S3225 A0 - Immediate$138.68View Details
IGBT MOD 1200V 105A 348W MODMG1275W-XBN2MMIGBT MOD 1200V 105A 348W MOD105 A0 - Immediate$230.06View Details
IGBT MODULE 1200V 600A 1950W WBMG12450WB-BN2MMIGBT MODULE 1200V 600A 1950W WB600 A0 - Immediate$369.75View Details
IGBT MODULE 1200V 140A 450W S3MG12100S-BN2MMIGBT MODULE 1200V 140A 450W S3140 A0 - Immediate$119.16View Details
IGBT MODULE 600V 500A 1250W D3MG06400D-BN4MMIGBT MODULE 600V 500A 1250W D3500 A0 - Immediate$255.62View Details
IGBT MODULE 600V 400A 940W D3MG06300D-BN4MMIGBT MODULE 600V 400A 940W D3400 A0 - Immediate$212.59View Details
IGBT MODULE 1200V 105A 630W S3MG1275S-BA1MMIGBT MODULE 1200V 105A 630W S3105 A0 - Immediate$87.69View Details
IGBT MODULE 1200V 750A 2500W WBMG12600WB-BR2MMIGBT MODULE 1200V 750A 2500W WB750 A0 - Immediate$312.86View Details
IGBT MOD 1200V 40A 147W MODMG1225H-XN2MMIGBT MOD 1200V 40A 147W MOD40 A0 - Immediate$113.27View Details
IGBT MODULE 600V 125A 330W S3MG06100S-BN4MMIGBT MODULE 600V 125A 330W S3125 A0 - Immediate$118.60View Details
IGBT MODULE 600V 150A 625W S3MG06100S-BR1MMIGBT MODULE 600V 150A 625W S3150 A0 - Immediate$101.71View Details
IGBT MODULE 1200V 150A 690W S3MG12105S-BA1MMIGBT MODULE 1200V 150A 690W S3150 A0 - Immediate$104.61View Details
IGBT MODULE 1200V 160A 1000W D3MG12100D-BA1MMIGBT MODULE 1200V 160A 1000W D3160 A0 - Immediate$152.23View Details
IGBT MODULE 1200V 290A 1050W D3MG12200D-BN2MMIGBT MODULE 1200V 290A 1050W D3290 A0 - Immediate$214.51View Details
IGBT MODULE 1200V 325A 1050W WBMG12225WB-BN2MMIGBT MODULE 1200V 325A 1050W WB325 A0 - Immediate$233.18View Details
Published: 2015-02-23