Q6035 Series 35 A Automotive-Grade TRIAC

Littelfuse's bidirectional thyristor product is qualified according to AEC-Q101

Image of Littelfuse Q6035NAH5RP Series 35 A Automotive Grade TRIACLittelfuse's Q6035 series is a unique bidirectional thyristor product, qualified according to AEC-Q101 to support the quality requirement for automotive industry applications. Ideal for high-end customer quality requirements, this series has a mechanically and thermally robust package capable of driving larger solenoids.

Features
  • RoHS compliant
  • Glass-passivated junctions
  • Voltage capability up to 600 V
  • Surge capability up to 350 A at 60 Hz half-cycle
  • AEC-Q101 qualified
  • L-package isolation rating of 2,500 VRMS
  • Automotive-level manufacture control

Q6035NAH5RP Series Automotive-Grade TRIAC

ImageManufacturer Part NumberDescriptionTriac TypeAvailable QuantityPriceView Details
TRIAC ALTERNISTOR 600V 35A TO263Q6035NH5RPTRIAC ALTERNISTOR 600V 35A TO263Alternistor - Snubberless1821 - Immediate$14.25View Details
TRIAC ALTERNISTOR 600V 35A TO220Q6035RH5TPTRIAC ALTERNISTOR 600V 35A TO220Alternistor - Snubberless2513 - Immediate$11.03View Details
TRIAC 600V 35A TO263Q6035NAH5RPTRIAC 600V 35A TO263Standard985 - Immediate$15.20View Details
TRIAC ALTERNISTOR 600V 35A TO263Q6035NH5TPTRIAC ALTERNISTOR 600V 35A TO263Alternistor - Snubberless0 - Immediate$7.18View Details
TRIAC 600V 35A TO3/TO239Q6035P5TRIAC 600V 35A TO3/TO239Standard0 - ImmediateSee Page for PricingView Details
Published: 2023-10-03