Relays Miniature SIL HE3600 Series
Hamlin brand HE3600 miniature reed relays offer the choice of normally open or data switching contacts
Littelfuse's Hamlin brand HE3600 miniature SIL relay is a reed relay with normally open or data switching contacts capable of switching up to 200 VDC at 10 W. This UL recognized device is available with 5 V, 12 V, and 24 V coils. Suitable applications include telecoms, instrumentation, process control, and industrial. Models with data switching contacts are especially suited for automatic test equipment (ATE) applications.
| Features | Applications |
|
|
HE3600 Series
| Image | Manufacturer Part Number | Description | Contact Form | Contact Rating (Current) | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | HE3621A1250 | RELAY REED SPST 500MA 12V | SPST-NO (1 Form A) | 500 mA | 289 - Immediate | View Details |
![]() | ![]() | HE3621A0540 | RELAY REED SPST 500MA 5V | SPST-NO (1 Form A) | 500 mA | 14988 - Immediate | View Details |
![]() | ![]() | HE3621A2410 | RELAY REED SPST 500MA 24V | SPST-NO (1 Form A) | 500 mA | 262 - Immediate | View Details |
![]() | ![]() | HE3671A2400 | RELAY REED SPST 500MA 24V | SPST-NO (1 Form A) | 500 mA | 0 - Immediate | View Details |
![]() | ![]() | HE3671A1210 | RELAY REED SPST 500MA 12V | SPST-NO (1 Form A) | 500 mA | 0 - Immediate | View Details |
![]() | ![]() | HE3621A0500 | RELAY REED SPST 500MA 5V | SPST-NO (1 Form A) | 500 mA | 0 - Immediate | View Details |
![]() | ![]() | HE3621A0510 | RELAY REED SPST 500MA 5V | SPST-NO (1 Form A) | 500 mA | 0 - Immediate | View Details |