SV8012DRP Series High Junction Temperature SCR Thyristor

Littelfuse's SV8012D series prevents false triggering caused by transients across terminals in noisy AC mains

Image of Littelfuse's SV8012DRP Series High Junction Temperature SCR ThyristorLittelfuse's SV8012D high-temperature SCR in the DPAK package is ideal for unidirectional switching applications, including phase control, motorcycle voltage regulators, converters/rectifiers, inrush current control, and capacitive discharge ignitions. Simplified thermal management prevents false triggering caused by transients across terminals in noisy AC mains capable of driving larger solenoids.

Features
  • Halogen-free and RoHS compliant
  • +150°C maximum junction temperature
  • Surge capability up to 120 A at 60 Hz half-cycle
  • High dv/dt performance
  • Recognized to UL 1557 as an electrically semiconductor device

SV8012DRP Series High Junction Temperature SCR Thyristor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SCR 800V 12A TO-252 (DPAK)SV8012DRPSCR 800V 12A TO-252 (DPAK)2365 - Immediate$5.46View Details
HT SCR 800V 12A TO251SV8012VTPHT SCR 800V 12A TO251750 - Immediate$4.91View Details
SCR 800V 12A TO-252 (DPAK)SV8012DTPSCR 800V 12A TO-252 (DPAK)737 - Immediate$4.91View Details
Published: 2023-09-26