Audio Jacks and Plugs - Series 15

Lumberg jack connectors are offered in three sizes with mono and stereo versions, typically used for analog

Image of Lumberg Inc Audio Jacks and Plugs - Series 15For signal currents up to 2 A, Lumberg offers 58 products in the Series 15 product line. Lumberg jack connectors come in sizes designated by JISC 6560 standards. Contact body bases consist of PC, a V-2 material according to UL94 designed for the demands of consumer electronics and audio devices. When a plug is seated into a Lumberg socket, there is a tactile response or feel, ensuring the user the plug is seated.

Features
  • Consistent function across the mating cycle
  • Electrical contact ensures a solid signal
  • Physical connection ensures the plug remains in the socket until removed by the user
Applications
  • Music effect pedals
  • Guitar amplifiers
  • Measuring instruments
  • Multimedia goggles
  • Bicycle headlights

Audio Jacks and Plugs - Series 15

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
JACK CHASSIS SOCKET STEREO 3P1502 08JACK CHASSIS SOCKET STEREO 3P0$4.60View Details
JACK CHASSIS SOCKET STEREO 3PKLBR 4JACK CHASSIS SOCKET STEREO 3P773 - Immediate$4.97View Details
JACK CHASSIS SOCKET MONO 2PKLBM 3JACK CHASSIS SOCKET MONO 2P677 - Immediate$4.77View Details
JACK CHASSIS SOCKET STEREO 3PKLB 3JACK CHASSIS SOCKET STEREO 3P982 - Immediate$5.26View Details
JACK PLUG STEREO 3P ANGULARWKLS 40JACK PLUG STEREO 3P ANGULAR35 - Immediate$3.34View Details
Published: 2024-11-27