StickC PLUS2 IoT Controllers

M5Stack portable ESP32-S3-based IoT controllers with enhanced display and connectivity are designed for IoT developers and makers

Image of M5Stack StickC PLUS2 IoT ControllersThe StickC PLUS2, manufactured by M5Stack, is a compact, feature-rich development core built around the powerful ESP32-S3 chip. Designed for IoT developers and makers, the StickC PLUS2 offers enhanced performance with integrated Wi-Fi and Bluetooth 5.0, a vivid 1.14" full-color TFT LCD display (135 x 240 resolution), and a wide array of connectivity options. With expanded memory (8 MB PSRAM, 16 MB Flash) and a built-in IMU (MPU6886), the StickC PLUS2 enables complex projects including sensor data acquisition, smart control, and wireless communication. The device features a Grove-compatible port for rapid sensor/module expansion, a USB Type-C® interface for programming and charging, and a 120 mAh lithium battery for portable applications. Its small size, robust functionality, and ease of use make it an ideal choice for rapid IoT prototyping, wearable devices, and educational platforms.

Features
  • ESP32-S3 dual-core Xtensa LX7 processor
  • 2.4 GHz Wi-Fi and Bluetooth 5.0 LE connectivity
  • 1.14" TFT LCD screen (135 x 240 resolution)
  • Integrated 6-axis IMU (MPU6886)
  • 16 MB Flash and 8 MB PSRAM memory
  • Grove-compatible expansion port
  • USB Type-C interface for programming and charging
 
  • Built-in 120 mAh lithium battery
  • Programmable via Arduino, UIFlow, MicroPython, ESP-IDF
  • Compact size for portable applications
  • Onboard buttons for user input
  • RGB LED indicator and buzzer
  • Supports low-power modes
Applications
  • IoT device prototyping
  • Wearable technology
  • Smart home automation
  • Industrial monitoring
  • Remote sensing applications
  • Educational STEM projects
 
  • Wireless data collection
  • Environmental monitoring
  • Personal health and fitness devices
  • Robotics control systems
  • Portable user interfaces

StickC PLUS2 IoT Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M5STICKC PLUS2 WITH WATCH ACCESSK016-H2M5STICKC PLUS2 WITH WATCH ACCESS0 - ImmediateSee Page for PricingView Details
M5STICKC PLUS2 ESP32-PICO IOTK016-P2M5STICKC PLUS2 ESP32-PICO IOT0 - ImmediateSee Page for PricingView Details
BUGC2 W/ M5STICKC PLUS2K033-CBUGC2 W/ M5STICKC PLUS27 - Immediate$102.31View Details
Published: 2025-05-13