Differential CATV Variable Gain Amplifier

MACOM's high-powered, linear amplifier for exceptional results

Image of Macom's Differential CATV Variable Gain Amplifier The MAAM-011186 from MACOM is designed for customers who need a low noise, high powered, and extremely linear variable gain amplifier (VGA) solution for CATV reverse-path applications. This integrated two-stage differential amplifier is embedded with a digital step attenuator that is assembled in a lead-free 7 mm 48-lead PQFN package. Unlike the competing variable gain amplifiers, the MAAM-011186 can function at a 5 V bias to provide flexibility and versatility for high-performance applications. The MAAM-011186 provides greater than 36 dB MER in output power for 64 QAM modulation with 39 channels at 52 dBmV per channel 39 dB gain. These features enable this VGA to be optimized for power and linearity.

Features
  • 39 dB gain
  • 31.5 dB, 0.5 dB steps, 6-bit digital step attenuator
  • 36 dB MER, 64 QAM 39 channels, 52 dBmV/channel
  • 5 V or 8 V operation
  • 3 dB noise figure
  • 22 dB input return loss
  • 5 MHz to 300 MHz frequency
  • Serial or parallel attenuator control
  • Differential input and output
  • Low harmonics
  • Power-down mode
  • Lead-free 7 mm 48-Lead PQFN
  • Halogen-free, green mold compound
  • RoHS-compliant and 260°C reflow compatible
Applications
  • CATV access equipment
  • Head-ends
  • High-performance CPE
Target Markets
  • CATV head-end, specifically 50 MHz to 2,700 MHz

Differential CATV Variable Gain Amplifier

ImageManufacturer Part NumberDescriptionNumber of CircuitsSlew RateAvailable QuantityPrice
IC AMP CATV 48QFNMAAM-011186-TR1000IC AMP CATV 48QFN2-0 - Immediate$32.79View Details
Published: 2015-01-02