MA4E2054 Low Barrier Silicon Schottky Diodes
Macom's MA4E2054 series N-type silicon Schottky diodes are designed for high volume, low-cost detector and mixer applications
MACOM's MA4E2054 series are low barrier N-type silicon Schottky diodes. They are designed for use as high-performance mixer and detector diodes and assembled in low-cost surface mount plastic packages. These parts are offered with Sn/Pb plating, as well as with 100% matte Sn plating on the RoHS compliant part numbers. The single element diodes can be used as single ended mixers and detectors, and the dual element diodes are useful for balanced mixer and detector voltage doubler circuits.
- Low IR (<100 nA @ 1 V, <500 nA @ 3 V)
- Lead-free
- Single, series pair, and unconnected pair configurations
- Low 1/F noise
- Low capacitance: 0.30 pF
- High detector sensitivity: -55 dBm TSS
- Designed for high volume, low-cost detector and mixer applications
- RoHS compliant
- +260°C reflow compatible
- Detectors
- Mixers
- RF tag applications
- ISM band applications
MA4E2054 Low Barrier Silicon Schottky Diodes
| Image | Manufacturer Part Number | Description | Current - Max | Available Quantity | Price | View Details | |||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MA4E20541-1141T | RF DIODE SCHOTTKY 3V SOD-323 | 20 mA | 5132 - Immediate 3000 - Factory Stock | $4.24 | View Details | ||
![]() | ![]() | MA4E2054B1-287T | RF DIODE SCHOTTKY 3V SOT-23 | 20 mA | 2261 - Immediate | $4.55 | View Details |