MAAL-011130 Broadband Low Noise Amplifier (LNA)
MACOM's MAAL-011130 broadband LNA is designed for simple implementation with high performance
MACOM's MAAL-011130 is an easy-to-use, broadband, LNA with 20 dB typical gain from 2.4 GHz to 18.5 GHz. The MAAL-011130 has integrated matching, DC blocking, and bias circuits, and is designed to provide low noise with good input and output match. Typical P1dB power is +13 dBm. The device is typically biased with a single +5 VDD or +3.3 VDD supply and current can be adjusted with a separate DC bias pin. It typically consumes only 30 mA and allows full power-down with VB pin. The IC is fabricated using a GaAs E-mode which features full passivation for increased performance and reliability.
| Features | ||
|
|
MAAL-011130 Broadband Low Noise Amplifier (LNA)
| Image | Manufacturer Part Number | Description | Gain | Noise Figure | RF Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAAL-011130-TR3000 | IC RF AMP 2GHZ-18GHZ 8DFN | 21dB | 1.4dB | - | 10854 - Immediate 9000 - Factory Stock | $42.26 | View Details |