MAAM-011206 Broadband Darlington Amplifier DC-15 GHz
MACOM's MAAM-011206 Darlington amplifier for use in a variety of applications
MACOM's MAAM-011206 is a versatile, DC-15 GHz, Darlington amplifier with 13.5 dB typical gain and 18 dBm of output power. The amplifier is housed in a leadless 1.5 mm x 1.2 mm plastic SMT package compatible with standard pick and place assembly equipment. It is fabricated using a GaAs process which features full passivation for increased performance and reliability. The device is well suited to diverse applications, such as LO drivers, gain blocks, and RF driver stages.
- Gain: 14.5 dB at 5 GHz
- Halogen-free "green" mold compound
- Lead-free 1.5 mm x 1.2 mm 6-lead TDFN plastic package
- Adjustable current
- Single bias operation
- Noise figure: 4 dB at 5 GHz
- Output P1dB: 20.5 dBm at 5 GHz
- RoHS compliant
MAAM-011206 Broadband Darlington Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAAM-011206-SMB | EVAL BOARD FOR MAAM-011206 | 0 - Immediate | $2,450.63 | View Details |