MADL-011012 360 W CW Power Limiter

MACOM's 0.3 GHz to 1.0 GHz surface-mounted power limiter is ideally suited for applications requiring higher performance assemblies

Image of MACOM's MADL-011012 Power Limiter MACOM's MADL-011012 is a lead-free surface mount, high power limiter which integrates the equivalent of 20-pin, Schottky limiter diodes, capacitors, inductors, and resistors in a compact ceramic package. This device provides superior low and high signal performance from 0.3 GHz to 1.0 GHz without DC bias. The MADL-011012 is ideally suited for higher peak and CW power receiver-protector microwave circuit applications where higher performance surface-mount limiter assemblies are required.

Features
  • 55.6 dBm CW power handling @ +25°C
  • 54 dBm CW power handling @ +85°C
  • 0.2 dB insertion loss (400 MHz to 500 MHz)
  • 25 dB return loss (400 MHz to 500 MHz)
  • 21 dBm flat leakage power
  • Lead-free 10.1 mm x 6.2 mm x 3.2 mm3 package
  • RoHS compliant
  • Hermetic seal
Applications
  • Ground-based and airborne/shipboard civilian and military radar
  • Receiver protection
  • Electronic warfare: high power jamming
  • Power management

MADL-011012 360 W CW Power Limiter

ImageManufacturer Part NumberDescriptionSupplier Device PackageAvailable QuantityPriceView Details
RF DIODE 360W PWR LIMITER SMDMADL-011012-001RF DIODE 360W PWR LIMITER SMDSMD41 - Immediate$1,062.04View Details
Published: 2018-05-23