MSS5M1 Medical Alarm

Mallory's MSS5M1 can be configured to provide alarm signals based on priority

Image of Mallory Sonalert Products' MSS5M1 Medical AlarmThe sheer number of different medical devices with alarms can make it difficult for medical providers to discern between high priority and low priority alarms. That is one reason that the IEC (International Electro-Technical Commission) developed Standard 60601-1-8 for alarm systems in medical equipment. This comprehensive standard covers everything from the type of medical condition that should trigger an audible warning signal to the specific frequency and shape of the audible sound waveform.

Mallory's MSS5M1 audible alarm is specifically designed to meet IEC Standard 60601-1-8. The MSS5M1 features circuitry that can be configured to provide low priority, medium priority, or high priority alarm signals. Each priority has a distinctive "burst" or "pulse train" of individual sounds. Mallory is the first to offer a single package alarm meeting IEC 60601-1-8 in an ultra-miniature board mount package that outputs at 88dB.

Features Specifications
  • Designed to meet IEC 60601-1-8
  • 975Hz fundamental frequency
  • Four harmonic peaks within ±15dB (1 to 4 kHz)
  • 88dB at 10cm typical
  • Three priority sounds (low, medium, and high)
  • Voltage Range: 5.0 ± 0.5 VDC
  • Sound Level: 88dB at 10cm typical
  • Frequency: 975 ± 24 Hz
  • Current Level: 250 mA during Beep; 10mA during Pause
  • Case Material: Valox (UL94-V0)

MSS5M1 Medical Alarm

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
BUZZER PIEZO 5V 23X23MM THMSS5M1BUZZER PIEZO 5V 23X23MM TH17 - Immediate$64.05View Details
Published: 2010-11-09