Thermocycler Series

Coherent Thermal Solutions' thermocycler series features solid-state reliability

Image of Coherent Thermal Solutions' Thermocycler SeriesCoherent Thermal Solutions builds thermoelectrics that are ideal for use in PCR and other thermal cycling applications. Two thermocycling product lines, the extended life tec (XLT) series and life cycling cooler (LCC) series, are built with materials designed to withstand the stresses of thermal cycling. Coherent Thermal Solutions thermocyclers have been proven to last for 500,000+ cycles.

Features
  • RoHS EU compliant
  • Solid-state reliability
  • Thermally uniform
  • Height and resistance matching for sets of TEMs
  • Precise temperature control for high repeatability
Applications
  • Life science: research and development
  • Clinical diagnostics: patient diagnosis and treatment
  • Pharmaceutical development
  • Physical therapy temperature controlled pads
  • Cosmetic surgery
  • Forensics science
  • Bio-security
  • Chemical analysis
  • Food, agriculture and environment

Thermocycler Series

ImageManufacturer Part NumberDescriptionSize / DimensionQmax @ ThAvailable QuantityPriceView Details
TEM THERMOCYCLER23.5X23.5X3.33MMXLT6-4-01LSTEM THERMOCYCLER23.5X23.5X3.33MMRectangular - 27.99mm L x 23.50mm W20.0W @ 27°C0 - ImmediateSee Page for PricingView Details
TEM THERMOCYCLER 30X30X3.33MMXLT2422-01LSTEM THERMOCYCLER 30X30X3.33MMRectangular - 34.01mm L x 30.00mm W36.0W @ 27°C51 - Immediate$100.79View Details
TEM THERMOCYCLER 30X29.59X2.34MMXLT2419-08ACTEM THERMOCYCLER 30X29.59X2.34MMRectangular - 34.01mm L x 30.00mm W72.0W @ 27°C330 - Immediate$112.15View Details
TEM THERMOCYCLER 36.4X50.24X3MMXLT2423-31ACTEM THERMOCYCLER 36.4X50.24X3MMRectangular - 54.41mm L x 36.40mm W95.0W @ 27°C32 - Immediate$336.01View Details
TEM THERMOCYCLER 40X40X3.84MMLCC12-10-16LSTEM THERMOCYCLER 40X40X3.84MMSquare - 40.00mm L x 40.00mm W85.0W @ 27°C0 - ImmediateSee Page for PricingView Details
TEM THERMOCYCLER 20X20X3.55MMXLT3-8-01LSTEM THERMOCYCLER 20X20X3.55MMRectangular - 24.43mm L x 20.00mm W16.9W @ 27°C0 - ImmediateSee Page for PricingView Details
TEM THERMOCYCLER 16X16X3.33MMXLT3-4-01LSTEM THERMOCYCLER 16X16X3.33MMRectangular - 20.50mm L x 16.00mm W9.0W @ 27°C0 - ImmediateSee Page for PricingView Details
TEM THERMOCYCLER 25.4X25.4X3.8MMXLT2416-04ACTEM THERMOCYCLER 25.4X25.4X3.8MMRectangular - 28.70mm L x 25.40mm W33.9W @ 27°C0 - ImmediateSee Page for PricingView Details
TEM THERMOCYCLER 40X40X3.86MMXLT2420-01LSTEM THERMOCYCLER 40X40X3.86MMRectangular - 44.70mm L x 40.01mm W52.0W @ 27°C0 - ImmediateSee Page for PricingView Details
TEM THERMOCYCLER 40X39.57X2.34MMXLT2418-04ACTEM THERMOCYCLER 40X39.57X2.34MMRectangular - 44.70mm L x 40.01mm W127.0W @ 27°C42 - Immediate$224.62View Details
TEM THERMOCYCLER 40X40X3.94MMLCC12-8-16LSTEM THERMOCYCLER 40X40X3.94MMSquare - 40.01mm L x 40.01mm W71.0W @ 27°C0 - ImmediateSee Page for PricingView Details
TEM THERMOCYCLER 40X40X3.94MMLCC12-8-01LSTEM THERMOCYCLER 40X40X3.94MMSquare - 40.01mm L x 40.01mm W71.0W @ 27°C42 - Immediate$179.62View Details
TEM THERMOCYCLER 40X40X3.84MMLCC12-10-01LSTEM THERMOCYCLER 40X40X3.84MMSquare - 40.00mm L x 40.00mm W85.0W @ 27°C0 - ImmediateSee Page for PricingView Details
TEM THERMOCYCLER 16X72X2.67MMXLT2427-03ACTEM THERMOCYCLER 16X72X2.67MMRectangular - 76.68mm L x 16.76mm W76.5W @ 27°C172 - Immediate$241.76View Details
TEM THERMOCYCLER 40X38X2.41MMXLT2393-01LSTEM THERMOCYCLER 40X38X2.41MMSquare - 40.00mm L x 40.00mm W187.0W @ 27°C0 - ImmediateSee Page for PricingView Details
Published: 2017-05-08