G Series TFT Displays

Matrix Orbital's G Series TFT displays oversized capacitive touch panels with adhesive strip to simplify the mounting process

Image of Matrix Orbital's G Series TFT Displays Matrix Orbital's G series are a glass option cover for a variety of TFT displays. Offered with the HTT, EVE2, and Parallel modules, the oversized capacitive touch panel features an adhesive strip that simplifies the mounting process. When paired with a compatible controller, these panels can create a stunning human-machine interface (HMI) for a wide range of applications. These TFT displays are designed to create a brilliant finish so projects will quickly and easily achieve a clean, sleek look with the addition of this cover glass.

Modules and available sizes:
  • HTT (HDMI)
    • HTT50G (5.0")
    • HTT70G (7.0")
  • EVE2 (FT81x)
    • EVE2-35G (3.5")
    • EVE2-38G (3.8" 1U)
    • EVE2-43G (4.3")
    • EVE2-50G (5.0")
    • EVE2-70G (7.0")
  • Parallel
    • MOP-TFT320240-35G (3.5")
    • MOP-TFT480116-38G (3.8" 1U)
    • MOP-TFT480272-43G (4.3")
    • MOP-TFT800480-50G (5.0")
    • MOP-TFT800480-70G (7.0")

G Series HTT50G TFT Displays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 5"HTT50G-TPC-BLM-B0-H5-CH-V5GRAPHIC DISPLAY TFT RGB 5"56 - Immediate$206.88View Details
GRAPHIC DISPLAY TFT RGB 5"HTT50G-TPC-BLM-B0-H6-CH-V5GRAPHIC DISPLAY TFT RGB 5"284 - Immediate$206.88View Details

G Series HTT70G TFT Displays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 7"HTT70G-TPC-BLM-B0-H5-CH-V5GRAPHIC DISPLAY TFT RGB 7"1 - Immediate$244.15View Details
GRAPHIC DISPLAY TFT RGB 7"HTT70G-TPC-BLM-B0-H6-CH-V5GRAPHIC DISPLAY TFT RGB 7"8 - Immediate$283.21View Details

G Series EVE2 TFT Displays

ImageManufacturer Part NumberDescriptionViewing AreaBacklightInterfaceAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 3.5"EVE2-35G-BLM-TPCGRAPHIC DISPLAY TFT RGB 3.5"70.08mm W x 52.56mm HLEDSPI3 - Immediate$131.83View Details
GRAPHIC DISPLAY TFT RGB 3.8"EVE2-38G-BLH-TPCGRAPHIC DISPLAY TFT RGB 3.8"95.04mm W x 22.97mm HLEDSPI5 - Immediate$173.52View Details
GRAPHIC DISPLAY TFT RGB 4.3"EVE2-43G-BLM-TPCGRAPHIC DISPLAY TFT RGB 4.3"95.04mm W x 53.86mm HLEDSPI0 - Immediate$131.83View Details
GRAPHIC DISPLAY TFT RGB 5"EVE2-50G-BLM-TPCGRAPHIC DISPLAY TFT RGB 5"108.00mm W x 64.80mm HLEDSPI8 - Immediate$167.09View Details
GRAPHIC DISPLAY TFT RGB 7"EVE2-70G-BLM-TPCGRAPHIC DISPLAY TFT RGB 7"153.84mm W x 85.63mm HLEDSPI1 - Immediate$202.68View Details

G Series Parallel TFT Displays

ImageManufacturer Part NumberDescriptionViewing AreaBacklightInterfaceAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 3.5"MOP-TFT320240-35G-BLM-TPCGRAPHIC DISPLAY TFT RGB 3.5"73.10mm W x 55.50mm HLEDParallel, 24-Bit (RGB)0 - Immediate$144.58View Details
GRAPHIC DISPLAY TFT RGB 3.8"MOP-TFT480116-38G-BLH-TPCGRAPHIC DISPLAY TFT RGB 3.8"98.04mm W x 26.30mm H-Parallel, 24-Bit (RGB)1 - Immediate$196.65View Details
GRAPHIC DISPLAY TFT RGB 4.3"MOP-TFT480272-43G-BLM-TPCGRAPHIC DISPLAY TFT RGB 4.3"98.70mm W x 57.50mm HLEDParallel, 24-Bit (RGB)0 - Immediate$146.41View Details
GRAPHIC DISPLAY TFT RGB 5"MOP-TFT800480-50G-BLM-TPCGRAPHIC DISPLAY TFT RGB 5"109.70mm W x 66.40mm HLEDParallel, 24-Bit (RGB)27 - Immediate$159.22View Details
GRAPHIC DISPLAY TFT RGB 7"MOP-TFT800480-70G-BLM-TPCGRAPHIC DISPLAY TFT RGB 7"154.84mm W x 86.63mm HLEDParallel, 24-Bit (RGB)0 - ImmediateSee Page for PricingView Details
Published: 2018-06-01