MAX17271 Power ICs

Analog Devices' power ICs feature the MAX17271 and single inductor, multiple output (SIMO) buck-boost regulator

Image of Analog Devices MAX17271 Power ICs (click to enlarge)Especially with today’s ultra-small, battery-powered products, Analog Devices' power conversion and control ICs are integral in providing energy efficiency and helping to extend battery life. Switching regulators that, for instance, do not generate too much heat, consume too much current, or require too much board space can enable more robust operation and longer battery life in the end product.

For example, the MAX17271 SIMO buck-boost converter offers a small solution size, low bill of materials (BOM), and long battery life. With its low 2.4 µA of quiescent current and up to 90% peak efficiency, this family of ICs is ideal for wearables and other small, battery-powered devices. It regulates 3x outputs with a single 2.2 µH inductor and has a small 10 µF output capacitor for each output.

MAX17271 Power ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK BST ADJ TRPL 16TQFNMAX17271ETE+IC REG BUCK BST ADJ TRPL 16TQFN0 - Immediate
800 - Factory Stock
$8.30View Details
EVAL BOARD FOR MAX17271MAX17271EVKIT#EVAL BOARD FOR MAX172710 - Immediate
5 - Factory Stock
$130.31View Details

Related Products

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BOOST ADJ 500MA 6UDFNMAX17222ELT+TIC REG BOOST ADJ 500MA 6UDFN9103 - Immediate$8.62View Details
EVAL BOARD FOR MAX17222MAX17222EVKIT#EVAL BOARD FOR MAX172221 - Immediate
11 - Factory Stock
$111.92View Details
EVAL BOARD FOR MAX17244MAX17244EVKIT#EVAL BOARD FOR MAX172440 - ImmediateSee Page for PricingView Details
IC REG BCK PROG/1V 3.5A 16TQFNMAX17245ETESA+IC REG BCK PROG/1V 3.5A 16TQFN120 - Immediate
240 - Factory Stock
$15.97View Details
EVAL BOARD FOR MAX17245MAX17245EVKIT#EVAL BOARD FOR MAX172452 - Immediate
20 - Factory Stock
$132.40View Details
Published: 2018-04-25