MAX30002 Single-Channel Bioimpedance Analog Front-End

Analog Devices' MAX30002 is a single-channel bioimpedance analog front-end solution for high performance in clinical and fitness applications

Image of Analog Devices' MAX30002 Single Channel Bioimpedance AFEAnalog Devices' MAX30002 is a complete single-channel bioimpedance (BioZ) AFE solution for wearable applications. The product is ultra-low power for long battery life and high performance for clinical and fitness appli­cations.

The MAX30002 has ESD protection, EMI filtering, internal lead biasing, DC leads-off detection, ultra-low power leads-on detection during standby mode, and a programmable resistive load for built-in self-test. A soft power-up sequencing allows no large transient power surges are forced into the electrodes. The solution also has high input impedance, low noise, high CMRR, program­mable gain, various low-pass and high-pass filter options, and a high-resolution analog-to-digital converter. The bioimpedance channel includes integrated programmable current drive, works with common electrodes, and has the flexibility for two or four electrode measurements. It also has AC lead-off detection and is capable of measuring respiration.

Features Applications
  • Operates at 0°C to +70°C
  • Available in a 30-bump wafer-level package
  • Respiration monitors
  • Hydration monitors
  • Single-lead wireless patches
  • Impedance-based heart rate detection

MAX30002 Single-Channel Bioimpedance AFE

ImageManufacturer Part NumberDescriptionNumber of ChannelsPower (Watts)Available QuantityPriceView Details
IC AFE 1 CHAN 20BIT 30WLPMAX30002CWV+IC AFE 1 CHAN 20BIT 30WLP1158 µW0 - ImmediateSee Page for PricingView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedAvailable QuantityPriceView Details
EVAL BOARD FOR MAX30001MAX30001EVSYS#EVAL BOARD FOR MAX30001Analog Front End (AFE)Yes, MCU, 32-Bit30 - Immediate
46 - Factory Stock
$290.53View Details
Published: 2018-06-28