MAX98390 Amplifiers with Integrated Dynamic Speaker Management
Analog Devices' boosted Class-D amplifiers feature integrated Dynamic Speaker Management™ (DSM)
Analog Devices' MAX98390 is a high-efficiency mono Class-D integrated DSM smart amplifier that features an integrated boost converter and FET scaling for higher efficiency at low output power.
The maximum boost converter output voltage is programmable from 6.5 V to 10 V in 0.125 V increments from a battery voltage as low as 2.65 V. The boost converter supports bypass mode for lower quiescent current and improved mid-power efficiency as well as envelope tracking which automatically adjusts the output voltage for maximum efficiency. The boosted supply efficiently delivers up to 6.2 W at 10% THD+N into a 4 Ω load.
Integrated IV sense and DSM allow louder, fuller audio while protecting the speaker against damage and improving sound quality.
The PCM interface supports I²S, left-justified, and 16-channel TDM formats as a slave or master device with I²C control. Either BCLK or MCLK can be used as the internal clock source providing system-level flexibility. Thermal and other status data can also be read from the I²C interface.
Patented active emissions limiting edge rate and overshoot control circuitry minimizes EMI and eliminates the need for output filtering found in traditional Class-D devices.
A flexible brownout-detection engine (BDE) can be programmed to initiate various current limiting, signal limiting, and clip functions to prevent dips in battery voltage. Threshold, hysteresis, and attack-and-release rates are programmable.
The MAX98390C/D evaluation system (EV system) evaluates the MAX98390C or the MAX98390D boosted Class D audio amplifier with integrated dynamic speaker management (DSM) IC. DSM senses the voltage and current at the load and uses patented Analog Devices algorithms to unlock the full potential of the speaker. The EV system comprises the MAX98390C or the MAX98390D Development Board (DEV board), Analog Devices’ Audio Interface Board III (AUDINT3), 5 V power supply, reference micro- speaker, USB cable, DSM Sound Studio software, and MAX98390 evaluation software.
It is recommended that the DEV board be evaluated with the AUDINT3 board as an EV system. MAX98390C/D supports standard I²S, left-justified, and TDM digital audio interfaces, as well as I²C for control.
- Integrated speaker current and voltage sense require no external components
- Integrated programmable 10 V boost converter
- Bypass mode
- Envelope tracking
- Integrated dynamic speaker management
- Thermal protection
- Excursion protection
- Low-frequency extension
- 8-band parametric equalizer
- Dynamic range compression
- Perceptual power reduction
- Debuzzer
- Stereo bass management
- Ultra-low noise floor
- 10 µV output noise
- 116 dB dynamic range
- Low distortion: 0.01% THD+N
- Space-saving packages:
- 30-bump WLP package: 2.468 mm x 2.968 mm, 0.5 mm pitch
- 36-bump WLP package: 2.418 mm x 2.608 mm, 0.4 mm pitch
- Output power at 1% THD+N, VBAT = 4.3 V
- 5.1 W into 8 Ω
- 5.1 W into 4 Ω
- Output power at 10% THD+N, VBAT = 4.3 V
- 6.2 W into 8 Ω
- 6.2 W into 4 Ω
- System efficiency:
- 82% at 1.2 W into 8 Ω, VBAT = 3.7 V
- 86% at 0.45 W into 8 Ω, VBAT = 3.7 V
- Dynamic speaker output FET scaling
- Battery voltage range: 2.65 V to 5.5 V
- I²S/16-channel TDM and I²C interfaces
- Class-D edge rate control enables filterless operation
- Advanced brownout-protection engine (BPE)
- Extensive click-and-pop suppression
- Robust short-circuit and thermal protection
- Smartphones
- Tablets
- Notebook computers
- Single lithium-ion cell devices
- IoT devices
- Toys
MAX98390 Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX98390CEWX+T | IC AMP CLASS D MONO 6.5W 36WLP | 3490 - Immediate | $11.42 | View Details |
![]() | ![]() | MAX98390DEWV+T | HIGH EFFICIENCY MONO CLASS D AUD | 3287 - Immediate 116000 - Factory Stock | $11.42 | View Details |
MAX98390 Development Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX98390CEVSYS# | EVAL BOARD FOR MAX98390C | 9 - Immediate 13 - Factory Stock | $618.48 | View Details |
![]() | ![]() | MAX98390DEVSYS# | EVAL BOARD FOR MAX98390D | 8 - Immediate 15 - Factory Stock | $618.48 | View Details |