MAXREFDES130# Automation Shield

Analog Devices' MAXREFDES130# automation prototyping kit features an Arduino® form-factor shield compatible with Arm® mbed™ and Arduino platforms

Image of Analog Devices' MAXREFDES130# Automation ShieldAnalog Devices presents a complete reference design for engineers prototyping their next building automation design. The MAXREFDES130# is an Arduino form-factor shield that is compatible with Arm mbed and Arduino platforms. This evaluation kit includes eight 0 VDC to 10 VDC analog outputs, one 4 mA to 20 mA output, one 4 mA to 20 mA input, eight non-latching relays, three latching relays, an RTC, and 1-Wire® master. The MAXREFDES130# works well with one or more of the MAXREFDES131#, the 1-Wire, Grid EYE® sensor, to make a complete building automation solution.

Features
  • Arduino compatible
  • Arm mbed compatible
  • Analog I/O
  • AC load switching
  • Latching relays for thermostat control
  • RTC
Competitive Advantages
  • Accelerated development time
  • Flexible analog for multiple configurations
  • Ease-of-use

MAXREFDES130# Evaluation Kit - Building Automation Shield

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPriceView Details
EV KIT AUTOMATION SHIELDMAXREFDES130#EV KIT AUTOMATION SHIELDBoard(s)33 - Immediate
20 - Factory Stock
$433.56View Details

MAXREFDES131 Evaluation Kit - 1-Wire Grid Eye Sensor

ImageManufacturer Part NumberDescriptionNoteAvailable QuantityPriceView Details
EV KIT 1-WIRE GRID-EYE SENSORMAXREFDES131#EV KIT 1-WIRE GRID-EYE SENSOR-3 - Immediate
174 - Factory Stock
$130.33View Details
Published: 2017-08-18