MxL7213 Dual 13 A Power Module
MaxLinear’s MxL7213 power module offers efficiency and thermal performance while matching pinout and functionality
MaxLinear's MxL7213 power module is a complete dual 13 A or single 26 A output switch mode DC/DC power supply with an input voltage of 4.5 V to 16 V. It offers improved efficiency and thermal performance relative to devices with the same industry standard pinout. This power module integrates the switching controller, power FETs, inductors, and all supporting components.
- Dual 13 A output
- 4.5 V to 16 V wide single input voltage
- 0.6 V to 5.3 V adjustable output voltage
- Offers power system ease of design
- Current mode control
- Selectable CCM or CCM/DCM modes
- Adjustable switching frequency (250 kHz to 780 kHz)
- Internally compensated
- Internal temperature monitor and thermal shutdown protection
- Overcurrent protection
- Output overvoltage protection
- Frequency synchronization
- Programmable soft-start
- Peak current mode architecture for fast transient response
- Two space-saving thermally enhanced packages
- 15 mm x 15 mm x 4.41 mm LGA
- 15 mm x 15 mm x 5.01 mm BGA
- Telecommunications, networking, and infrastructure equipment
- Industrial, medical, audio-video equipment
- Test equipment
- Carrier-class routers
- FPGA/DSP/processor supplies
- Distributed power architecture
MxL7213 Dual 13 A Power Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MXL7213-AYA-T | DC DC CNVRTR 0.6-5.3V 0.6-5.3V | 119 - Immediate | $66.17 | View Details |
![]() | ![]() | MXL7213-ABA-T | DC DC CNVRTR 0.6-5.3V 0.6-5.3V | 0 - Immediate | $34.94 | View Details |